Circuit Breaker Circuit Protection 10A 277/480VAC American Electrical Inc DIN Rail C10A2P
CIRCUIT BRKR 10A 2POLE RAIL MNT - C10A2P - Circuit Protection
| Digi-Key Part Number | 288-1217-ND |
1 10 50 100 500 1000 |
36.25000 32.62500 29.00000 25.37500 21.75000 18.12500 |
Extended Price
36.25 326.25 1450.00 2537.50 10875.00 18125.00 |
| Manufacturer Part Number | C10A2P | |||
| Description | CIRCUIT BRKR 10A 2POLE RAIL MNT | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C10A2P |
| Vendor | American Electrical Inc |
| Category | Circuit Protection |
| Mounting Type | DIN Rail |
| Actuator Type | Lever |
| Voltage | 277/480VAC |
| Current - Trip (It) | 10A |
| Number of Poles | 2 |
| Breaker Type | Hydraulic-Magnetic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C10A2P C10A2P 288 1217 ND 2881217ND 288-1217 |
C10A2P Specification Sheet
CIRCUIT BRKR 10A 2POLE RAIL MNT - C10A2P (288-1217-ND) - Circuit Protection
Related parts Circuit Breaker Circuit Protection 10A 277/480VAC American Electrical Inc DIN Rail C10A2PCircuit Breaker Circuit Protection 10A 277/480VAC American Electrical Inc DIN Rail C10A2P
Order 'circuit brkr 10a 2pole rail mnt - C10A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1217-ND.
Circuit Breaker Circuit Protection 10A 277/480VAC American Electrical Inc DIN Rail C10A1P
Order 'circuit brkr 10a 1pole rail mnt - C10A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1207-ND.
Circuit Breaker Circuit Protection 10A 480V American Electrical Inc DIN Rail C10A3P
Order 'circuit brkr 10a 3pole rail mnt - C10A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1227-ND.
Circuit Breaker Circuit Protection 1A 480V American Electrical Inc DIN Rail C1A2P
Order 'circuit brkr 1a 2pole rail mnt - C1A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1214-ND.
Circuit Breaker Circuit Protection 2A 480V American Electrical Inc DIN Rail C2A2P
Order 'circuit brkr 2a 2pole rail mnt - C2A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1215-ND.
Circuit Breaker Circuit Protection 5A 480V American Electrical Inc DIN Rail C5A2P
Order 'circuit brkr 5a 2pole rail mnt - C5A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1216-ND.
Circuit Breaker Circuit Protection 15A 480V American Electrical Inc DIN Rail C15A2P
Order 'circuit brkr 15a 2pole rail mnt - C15A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1218-ND.
Circuit Breaker Circuit Protection 20A 480V American Electrical Inc DIN Rail C20A2P
Order 'circuit brkr 20a 2pole rail mnt - C20A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1219-ND.
Circuit Breaker Circuit Protection 25A 480V American Electrical Inc DIN Rail C25A2P
Order 'circuit brkr 25a 2pole rail mnt - C25A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1220-ND.
Circuit Breaker Circuit Protection 30A 480V American Electrical Inc DIN Rail C30A2P
Order 'circuit brkr 30a 2pole rail mnt - C30A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1221-ND.
Circuit Breaker Circuit Protection 40A 480V American Electrical Inc DIN Rail C40A2P
Order 'circuit brkr 40a 2pole rail mnt - C40A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1222-ND.
Circuit Breaker Circuit Protection 50A 480V American Electrical Inc DIN Rail C50A2P
Order 'circuit brkr 50a 2pole rail mnt - C50A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1223-ND.
Circuit Breaker Circuit Protection 10A 120/240VAC American Electrical Inc DIN Rail C10A2P-489
Order 'circuit brkr 10a 2pole dinrail - C10A2P-489' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1364-ND.
Circuit Breaker Circuit Protection 1A 480V American Electrical Inc DIN Rail C1A1P
Order 'circuit brkr 1a 1pole rail mnt - C1A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1204-ND.
Circuit Breaker Circuit Protection 2A 277/480VAC American Electrical Inc DIN Rail C2A1P
Order 'circuit brkr 2a 1pole rail mnt - C2A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1205-ND.
Options for Circuit Breaker Circuit Protection 10A 277/480VAC American Electrical Inc DIN Rail C10A2P
Send this link via E-Mail
Help With This Screen
