Keywords:





CIRCUIT BRKR 50A 1POLE RAIL MNT - C50A1P - Circuit Protection

Digi-Key Part Number 288-1213-ND
Price Break
1
10
50
100
500
1000
Unit Price
18.13000
16.31300
14.50000
12.68750
10.87500
9.06250
Extended Price
18.13
163.13
725.00
1268.75
5437.50
9062.50
Manufacturer Part NumberC50A1P
DescriptionCIRCUIT BRKR 50A 1POLE RAIL MNT
Quantity Available 6
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC50A1P
VendorAmerican Electrical Inc
CategoryCircuit Protection
Mounting TypeDIN Rail
Actuator TypeLever
Voltage480V
Current - Trip (It)50A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C50A1P
C50A1P
288 1213 ND
2881213ND
288-1213

C50A1P Specification Sheet

Image of CIRCUIT BRKR 50A 1POLE RAIL MNT - C50A1P

CIRCUIT BRKR 50A 1POLE RAIL MNT - C50A1P (288-1213-ND) - Circuit Protection

Related parts Circuit Protection :
CIRCUIT BRKR 50A 1POLE RAIL MNT - C50A1P
 Order 'circuit brkr 50a 1pole rail mnt - C50A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1213-ND.
CIRCUIT BRKR 50A 2POLE RAIL MNT - C50A2P
 Order 'circuit brkr 50a 2pole rail mnt - C50A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1223-ND.
CIRCUIT BRKR 50A 3POLE RAIL MNT - C50A3P
 Order 'circuit brkr 50a 3pole rail mnt - C50A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1233-ND.
CIRCUIT BRKR 1A 1POLE RAIL MNT - C1A1P
 Order 'circuit brkr 1a 1pole rail mnt - C1A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1204-ND.
CIRCUIT BRKR 2A 1POLE RAIL MNT - C2A1P
 Order 'circuit brkr 2a 1pole rail mnt - C2A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1205-ND.
CIRCUIT BRKR 5A 1POLE RAIL MNT - C5A1P
 Order 'circuit brkr 5a 1pole rail mnt - C5A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1206-ND.
CIRCUIT BRKR 10A 1POLE RAIL MNT - C10A1P
 Order 'circuit brkr 10a 1pole rail mnt - C10A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1207-ND.
CIRCUIT BRKR 15A 1POLE RAIL MNT - C15A1P
 Order 'circuit brkr 15a 1pole rail mnt - C15A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1208-ND.
CIRCUIT BRKR 20A 1POLE RAIL MNT - C20A1P
 Order 'circuit brkr 20a 1pole rail mnt - C20A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1209-ND.
CIRCUIT BRKR 25A 1POLE RAIL MNT - C25A1P
 Order 'circuit brkr 25a 1pole rail mnt - C25A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1210-ND.
CIRCUIT BRKR 30A 1POLE RAIL MNT - C30A1P
 Order 'circuit brkr 30a 1pole rail mnt - C30A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1211-ND.
CIRCUIT BRKR 40A 1POLE RAIL MNT - C40A1P
 Order 'circuit brkr 40a 1pole rail mnt - C40A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1212-ND.
CIRCUIT BRKR 50A 1POLE DINRAIL - C50A1P-80VDC
 Order 'circuit brkr 50a 1pole dinrail - C50A1P-80VDC' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1377-ND.
CIRCUIT BRKR 1A 2POLE RAIL MNT - C1A2P
 Order 'circuit brkr 1a 2pole rail mnt - C1A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1214-ND.
CIRCUIT BRKR 2A 2POLE RAIL MNT - C2A2P
 Order 'circuit brkr 2a 2pole rail mnt - C2A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1215-ND.

Send this link via E-Mail
Help With This Screen

CIRCUIT BRKR 50A 1POLE RAIL MNT - C50A1P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIRCUIT BRKR 50A 1POLE DINRAIL - C50A1P-80VDC Next: CIRCUIT BRKR 50A 2POLE DIN RAIL - 9926252550
CIRCUIT BRKR 50A 1POLE RAIL MNT - C50A1P