Keywords:





Circuit Breaker Circuit Protection 40A 480V American Electrical Inc DIN Rail C40A1P

CIRCUIT BRKR 40A 1POLE RAIL MNT - C40A1P - Circuit Protection

Digi-Key Part Number 288-1212-ND
Price Break
1
10
50
100
500
1000
Unit Price
18.13000
16.31300
14.50000
12.68750
10.87500
9.06250
Extended Price
18.13
163.13
725.00
1268.75
5437.50
9062.50
Manufacturer Part NumberC40A1P
DescriptionCIRCUIT BRKR 40A 1POLE RAIL MNT
Quantity Available 5
All prices are in USD

Purchase Circuit Breaker Circuit Protection 40A 480V American Electrical Inc DIN Rail C40A1P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Circuit Breaker Circuit Protection 40A 480V American Electrical Inc DIN Rail C40A1P
Technical/Catalog InformationC40A1P
VendorAmerican Electrical Inc
CategoryCircuit Protection
Mounting TypeDIN Rail
Actuator TypeLever
Voltage480V
Current - Trip (It)40A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C40A1P
C40A1P
288 1212 ND
2881212ND
288-1212

C40A1P Specification Sheet

Image of CIRCUIT BRKR 40A 1POLE RAIL MNT - C40A1P

CIRCUIT BRKR 40A 1POLE RAIL MNT - C40A1P (288-1212-ND) - Circuit Protection

Related parts Circuit Breaker Circuit Protection 40A 480V American Electrical Inc DIN Rail C40A1P
Circuit Breaker Circuit Protection 40A 480V American Electrical Inc DIN Rail C40A1P
 Order 'circuit brkr 40a 1pole rail mnt - C40A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1212-ND.
Circuit Breaker Circuit Protection 40A 480V American Electrical Inc DIN Rail C40A2P
 Order 'circuit brkr 40a 2pole rail mnt - C40A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1222-ND.
Circuit Breaker Circuit Protection 40A 277/480VAC American Electrical Inc DIN Rail C40A3P
 Order 'circuit brkr 40a 3pole rail mnt - C40A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1232-ND.
Circuit Breaker Circuit Protection 1A 480V American Electrical Inc DIN Rail C1A1P
 Order 'circuit brkr 1a 1pole rail mnt - C1A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1204-ND.
Circuit Breaker Circuit Protection 2A 277/480VAC American Electrical Inc DIN Rail C2A1P
 Order 'circuit brkr 2a 1pole rail mnt - C2A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1205-ND.
Circuit Breaker Circuit Protection 5A 277/480VAC American Electrical Inc DIN Rail C5A1P
 Order 'circuit brkr 5a 1pole rail mnt - C5A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1206-ND.
Circuit Breaker Circuit Protection 10A 277/480VAC American Electrical Inc DIN Rail C10A1P
 Order 'circuit brkr 10a 1pole rail mnt - C10A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1207-ND.
Circuit Breaker Circuit Protection 15A 277/480VAC American Electrical Inc DIN Rail C15A1P
 Order 'circuit brkr 15a 1pole rail mnt - C15A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1208-ND.
Circuit Breaker Circuit Protection 20A 277/480VAC American Electrical Inc DIN Rail C20A1P
 Order 'circuit brkr 20a 1pole rail mnt - C20A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1209-ND.
Circuit Breaker Circuit Protection 25A 480V American Electrical Inc DIN Rail C25A1P
 Order 'circuit brkr 25a 1pole rail mnt - C25A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1210-ND.
Circuit Breaker Circuit Protection 30A 480V American Electrical Inc DIN Rail C30A1P
 Order 'circuit brkr 30a 1pole rail mnt - C30A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1211-ND.
Circuit Breaker Circuit Protection 50A 480V American Electrical Inc DIN Rail C50A1P
 Order 'circuit brkr 50a 1pole rail mnt - C50A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1213-ND.
Circuit Breaker Circuit Protection 40A 80V American Electrical Inc DIN Rail C40A1P-80VDC
 Order 'circuit brkr 40a 1pole dinrail - C40A1P-80VDC' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1376-ND.
Circuit Breaker Circuit Protection 1A 480V American Electrical Inc DIN Rail C1A2P
 Order 'circuit brkr 1a 2pole rail mnt - C1A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1214-ND.
Circuit Breaker Circuit Protection 2A 480V American Electrical Inc DIN Rail C2A2P
 Order 'circuit brkr 2a 2pole rail mnt - C2A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1215-ND.

Options for Circuit Breaker Circuit Protection 40A 480V American Electrical Inc DIN Rail C40A1P
Send this link via E-Mail
Help With This Screen

CIRCUIT BRKR 40A 1POLE RAIL MNT - C40A1P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIRCUIT BRKR 40A 1POLE DINRAIL - C40A1P-80VDC Next: CIRCUIT BRKR 40A 2POLE DIN RAIL - 9926252540
CIRCUIT BRKR 40A 1POLE RAIL MNT - C40A1P