CAP CERM 1500PF 5% 50V NP0 1210 - 12105A152JAT2A - Capacitors
1500pF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 metric) 50V 12105A152JAT2A
| Digi-Key Part Number | 478-1596-1-ND |
10 100 500 1000 |
.71500 .42250 .24376 .16900 |
Extended Price
7.15 42.25 121.88 169.00 |
| Manufacturer Part Number | 12105A152JAT2A | |||
| Description | CAP CERM 1500PF 5% 50V NP0 1210 | |||
| Quantity Available | 10760 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12105A152JAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12105A152JAT2A 12105A152JAT2A 478 1596 1 ND 47815961ND 478-1596-1 |
12105A152JAT2A Specification Sheet
CAP CERM 1500PF 5% 50V NP0 1210 - 12105A152JAT2A (478-1596-1-ND) - Capacitors
Related parts 1500pF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 metric) 50V 12105A152JAT2ACAP CERM 1500PF 5% 50V NP0 1210 - 12105A152JAT2A
Order 'cap cerm 1500pf 5% 50v np0 1210 - 12105A152JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1596-1-ND.
CAP CERM 1500PF 5% 50V NP0 1210 - 12105A152JAT2A
Order 'cap cerm 1500pf 5% 50v np0 1210 - 12105A152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1596-2-ND.
CAP CERM 1500PF 5% 50V NP0 1210 - 12105A152JAT2A
Order 'cap cerm 1500pf 5% 50v np0 1210 - 12105A152JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1596-6-ND.
CAP CERM 1500PF 5% 50V NP0 0805 - 08055A152JAT2A
Order 'cap cerm 1500pf 5% 50v np0 0805 - 08055A152JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1329-1-ND.
CAP CERM 1500PF 5% 50V NP0 0805 - 08055A152JAT2A
Order 'cap cerm 1500pf 5% 50v np0 0805 - 08055A152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1329-2-ND.
CAP CERM 1500PF 5% 50V NP0 0805 - 08055A152JAT2A
Order 'cap cerm 1500pf 5% 50v np0 0805 - 08055A152JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1329-6-ND.
CAP CERM 1500PF 5% 50V NP0 1206 - 12065A152JAT2A
Order 'cap cerm 1500pf 5% 50v np0 1206 - 12065A152JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1494-1-ND.
CAP CERM 1500PF 5% 50V NP0 1206 - 12065A152JAT2A
Order 'cap cerm 1500pf 5% 50v np0 1206 - 12065A152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1494-2-ND.
CAP CERM 1500PF 5% 50V NP0 1206 - 12065A152JAT2A
Order 'cap cerm 1500pf 5% 50v np0 1206 - 12065A152JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1494-6-ND.
CAP CERM 1500PF 5% 200V NP0 1210 - 12102A152JAT2A
Order 'cap cerm 1500pf 5% 200v np0 1210 - 12102A152JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1586-1-ND.
CAP CERM 1500PF 5% 200V NP0 1210 - 12102A152JAT2A
Order 'cap cerm 1500pf 5% 200v np0 1210 - 12102A152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1586-2-ND.
CAP CERM 1500PF 5% 100V NP0 1210 - 12101A152JAT2A
Order 'cap cerm 1500pf 5% 100v np0 1210 - 12101A152JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1590-1-ND.
CAP CERM 1500PF 5% 100V NP0 1210 - 12101A152JAT2A
Order 'cap cerm 1500pf 5% 100v np0 1210 - 12101A152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1590-2-ND.
CAP CERM 1500PF 5% 100V NP0 1210 - 12101A152JAT2A
Order 'cap cerm 1500pf 5% 100v np0 1210 - 12101A152JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1590-6-ND.
CAP CERM 680PF 5% 50V NP0 1210 - 12105A681JAT2A
Order 'cap cerm 680pf 5% 50v np0 1210 - 12105A681JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1594-1-ND.
Options for 1500pF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 metric) 50V 12105A152JAT2A
Send this link via E-Mail
Help With This Screen
