CIRCUIT BRKR 25A 1POLE RAIL MNT - C25A1P - Circuit Protection
| Digi-Key Part Number | 288-1210-ND |
1 10 50 100 500 1000 |
18.13000 16.31300 14.50000 12.68750 10.87500 9.06250 |
Extended Price
18.13 163.13 725.00 1268.75 5437.50 9062.50 |
| Manufacturer Part Number | C25A1P | |||
| Description | CIRCUIT BRKR 25A 1POLE RAIL MNT | |||
| Quantity Available | 22 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C25A1P |
| Vendor | American Electrical Inc |
| Category | Circuit Protection |
| Mounting Type | DIN Rail |
| Actuator Type | Lever |
| Voltage | 480V |
| Current - Trip (It) | 25A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C25A1P C25A1P 288 1210 ND 2881210ND 288-1210 |
C25A1P Specification Sheet
CIRCUIT BRKR 25A 1POLE RAIL MNT - C25A1P (288-1210-ND) - Circuit Protection
Related parts Circuit Protection :CIRCUIT BRKR 25A 1POLE RAIL MNT - C25A1P
Order 'circuit brkr 25a 1pole rail mnt - C25A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1210-ND.
CIRCUIT BRKR 25A 2POLE RAIL MNT - C25A2P
Order 'circuit brkr 25a 2pole rail mnt - C25A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1220-ND.
CIRCUIT BRKR 25A 3POLE RAIL MNT - C25A3P
Order 'circuit brkr 25a 3pole rail mnt - C25A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1230-ND.
CIRCUIT BRKR 1A 1POLE RAIL MNT - C1A1P
Order 'circuit brkr 1a 1pole rail mnt - C1A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1204-ND.
CIRCUIT BRKR 2A 1POLE RAIL MNT - C2A1P
Order 'circuit brkr 2a 1pole rail mnt - C2A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1205-ND.
CIRCUIT BRKR 5A 1POLE RAIL MNT - C5A1P
Order 'circuit brkr 5a 1pole rail mnt - C5A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1206-ND.
CIRCUIT BRKR 10A 1POLE RAIL MNT - C10A1P
Order 'circuit brkr 10a 1pole rail mnt - C10A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1207-ND.
CIRCUIT BRKR 15A 1POLE RAIL MNT - C15A1P
Order 'circuit brkr 15a 1pole rail mnt - C15A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1208-ND.
CIRCUIT BRKR 20A 1POLE RAIL MNT - C20A1P
Order 'circuit brkr 20a 1pole rail mnt - C20A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1209-ND.
CIRCUIT BRKR 30A 1POLE RAIL MNT - C30A1P
Order 'circuit brkr 30a 1pole rail mnt - C30A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1211-ND.
CIRCUIT BRKR 40A 1POLE RAIL MNT - C40A1P
Order 'circuit brkr 40a 1pole rail mnt - C40A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1212-ND.
CIRCUIT BRKR 50A 1POLE RAIL MNT - C50A1P
Order 'circuit brkr 50a 1pole rail mnt - C50A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1213-ND.
CIRCUIT BRKR 25A 1POLE DINRAIL - C25A1P-489
Order 'circuit brkr 25a 1pole dinrail - C25A1P-489' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1360-ND.
CIRCUIT BRKR 25A 1POLE DINRAIL - C25A1P-80VDC
Order 'circuit brkr 25a 1pole dinrail - C25A1P-80VDC' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1374-ND.
CIRCUIT BRKR 1A 2POLE RAIL MNT - C1A2P
Order 'circuit brkr 1a 2pole rail mnt - C1A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1214-ND.
Send this link via E-Mail
Help With This Screen
