Circuit Breaker Circuit Protection 10A 277/480VAC American Electrical Inc DIN Rail C10A1P
CIRCUIT BRKR 10A 1POLE RAIL MNT - C10A1P - Circuit Protection
| Digi-Key Part Number | 288-1207-ND |
1 10 50 100 500 1000 |
18.13000 16.31300 14.50000 12.68750 10.87500 9.06250 |
Extended Price
18.13 163.13 725.00 1268.75 5437.50 9062.50 |
| Manufacturer Part Number | C10A1P | |||
| Description | CIRCUIT BRKR 10A 1POLE RAIL MNT | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C10A1P |
| Vendor | American Electrical Inc |
| Category | Circuit Protection |
| Mounting Type | DIN Rail |
| Actuator Type | Lever |
| Voltage | 277/480VAC |
| Current - Trip (It) | 10A |
| Number of Poles | 1 |
| Breaker Type | Hydraulic-Magnetic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C10A1P C10A1P 288 1207 ND 2881207ND 288-1207 |
C10A1P Specification Sheet
CIRCUIT BRKR 10A 1POLE RAIL MNT - C10A1P (288-1207-ND) - Circuit Protection
Related parts Circuit Breaker Circuit Protection 10A 277/480VAC American Electrical Inc DIN Rail C10A1PCircuit Breaker Circuit Protection 10A 277/480VAC American Electrical Inc DIN Rail C10A1P
Order 'circuit brkr 10a 1pole rail mnt - C10A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1207-ND.
Circuit Breaker Circuit Protection 10A 277/480VAC American Electrical Inc DIN Rail C10A2P
Order 'circuit brkr 10a 2pole rail mnt - C10A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1217-ND.
Circuit Breaker Circuit Protection 10A 480V American Electrical Inc DIN Rail C10A3P
Order 'circuit brkr 10a 3pole rail mnt - C10A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1227-ND.
Circuit Breaker Circuit Protection 1A 480V American Electrical Inc DIN Rail C1A1P
Order 'circuit brkr 1a 1pole rail mnt - C1A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1204-ND.
Circuit Breaker Circuit Protection 2A 277/480VAC American Electrical Inc DIN Rail C2A1P
Order 'circuit brkr 2a 1pole rail mnt - C2A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1205-ND.
Circuit Breaker Circuit Protection 5A 277/480VAC American Electrical Inc DIN Rail C5A1P
Order 'circuit brkr 5a 1pole rail mnt - C5A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1206-ND.
Circuit Breaker Circuit Protection 15A 277/480VAC American Electrical Inc DIN Rail C15A1P
Order 'circuit brkr 15a 1pole rail mnt - C15A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1208-ND.
Circuit Breaker Circuit Protection 20A 277/480VAC American Electrical Inc DIN Rail C20A1P
Order 'circuit brkr 20a 1pole rail mnt - C20A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1209-ND.
Circuit Breaker Circuit Protection 25A 480V American Electrical Inc DIN Rail C25A1P
Order 'circuit brkr 25a 1pole rail mnt - C25A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1210-ND.
Circuit Breaker Circuit Protection 30A 480V American Electrical Inc DIN Rail C30A1P
Order 'circuit brkr 30a 1pole rail mnt - C30A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1211-ND.
Circuit Breaker Circuit Protection 40A 480V American Electrical Inc DIN Rail C40A1P
Order 'circuit brkr 40a 1pole rail mnt - C40A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1212-ND.
Circuit Breaker Circuit Protection 50A 480V American Electrical Inc DIN Rail C50A1P
Order 'circuit brkr 50a 1pole rail mnt - C50A1P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1213-ND.
Circuit Breaker Circuit Protection 10A 120/240VAC American Electrical Inc DIN Rail C10A1P-489
Order 'circuit brkr 10a 1pole dinrail - C10A1P-489' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1357-ND.
Circuit Breaker Circuit Protection 10A 80V American Electrical Inc DIN Rail C10A1P-80VDC
Order 'circuit brkr 10a 1pole dinrail - C10A1P-80VDC' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1371-ND.
Circuit Breaker Circuit Protection 1A 480V American Electrical Inc DIN Rail C1A2P
Order 'circuit brkr 1a 2pole rail mnt - C1A2P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1214-ND.
Options for Circuit Breaker Circuit Protection 10A 277/480VAC American Electrical Inc DIN Rail C10A1P
Send this link via E-Mail
Help With This Screen
