ASSY CABLE INPUT CONN BACKLIGHT - LX9508
| Digi-Key Part Number | LX9508-ND |
150 |
9.97500 |
Extended Price
1496.25 |
| Manufacturer Part Number | LX9508 | |||
| Description | ASSY CABLE INPUT CONN BACKLIGHT | |||
| Quantity Available | 91 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LX9508 |
| Vendor | Microsemi-IPG |
| Category | Optoelectronics |
| Accessory Type | Lamp - Input Connector Cable Assembly |
| For Use With/Related Products | Linfinity Backlight Inverter Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LX9508 LX9508 |
LX9508 Specification Sheet
ASSY CABLE INPUT CONN BACKLIGHT - LX9508 (LX9508-ND)
Related parts :ASSY CABLE INPUT CONN BACKLIGHT - LX9508
Order 'assy cable input conn backlight - LX9508' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX9508-ND.
ASSY CABLE INPUT CONN BACKLIGHT - LX9506
Order 'assy cable input conn backlight - LX9506' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX9506-ND.
ASSY CABLE INPUT CONN BACKLIGHT - LX9507G
Order 'assy cable input conn backlight - LX9507G' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX9507G-ND.
ASSY CABLE INPUT CONN BACKLIGHT - LX9508G
Order 'assy cable input conn backlight - LX9508G' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX9508G-ND.
IC INPUT-CONN CABLE ASSEMBLY - LX9501G
Order 'ic input-conn cable assembly - LX9501G' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX9501G-ND.
ASSY CABLE FL SINGLE END 6" - 4191-06
Order 'assy cable fl single end 6" - 4191-06' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1003-ND.
ASSY CABLE H.FL/H.FL SERIES 6" - 1189-06
Order 'assy cable h.fl/h.fl series 6" - 1189-06' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1004-ND.
ASSY CABLE H.FL/H.FL SERIES12" - 1189-12
Order 'assy cable h.fl/h.fl series12" - 1189-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1005-ND.
ASSY CABLE H.FL/SMA SERIES 12" - 1192-12
Order 'assy cable h.fl/sma series 12" - 1192-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1006-ND.
ASSY CABLE H.FL SINGLE END 6" - 1191-06
Order 'assy cable h.fl single end 6" - 1191-06' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1007-ND.
ASSY CABLE S.FL2/S.FL2 SERIES 6" - 2189-06
Order 'assy cable s.fl2/s.fl2 series 6" - 2189-06' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1008-ND.
ASSY CABLE S.FL2/S.FL2 SER 12" - 2189-12
Order 'assy cable s.fl2/s.fl2 ser 12" - 2189-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1009-ND.
ASSY CABLE S.FL2/SMA SERIES 12" - 2192-12
Order 'assy cable s.fl2/sma series 12" - 2192-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1010-ND.
ASSY CABLE S.FL2 SINGLE END 6" - 2191-6
Order 'assy cable s.fl2 single end 6" - 2191-6' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1011-ND.
ASSY CABLE H.FL/SMA JACK 3" - KSM-1193-03-SMAJ
Order 'assy cable h.fl/sma jack 3" - KSM-1193-03-SMAJ' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number KSM-1193-03-SMAJ-ND.
Send this link via E-Mail
Help With This Screen
