Lamps - Incandescents, Neons - - Tyco Electronics 993130-3
CONN MINIATURE LAMP - 993130-3
| Digi-Key Part Number | 993130-3-ND |
1 |
297.00000 |
Extended Price
297.00 |
| Manufacturer Part Number | 993130-3 | |||
| Description | CONN MINIATURE LAMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Lamps - Incandescents, Neons - - Tyco Electronics 993130-3
| Technical/Catalog Information | 993130-3 |
| Vendor | Tyco Electronics |
| Category | Optoelectronics |
| Color | - |
| Lens Style/Size | - |
| Lead Style | - |
| Voltage Rating | - |
| MSCP (Mean Spherical Candle Power) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
993130 3 9931303 |
CONN MINIATURE LAMP - 993130-3 (993130-3-ND)
Related parts Lamps - Incandescents, Neons - - Tyco Electronics 993130-3Lamps - Incandescents, Neons - - Tyco Electronics 993130-3
Order 'conn miniature lamp - 993130-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 993130-3-ND.
Micro-Miniature LGH, Plug, 3 pos to Individual Wire Leads Lgh Cable Assembly 12.0" (304.8mm) Tyco Electronics 862424-1
Order 'conn plug 3pos 22awg lead assem - 862424-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862424-1-ND.
Micro-Miniature LGH, Plug, 3 pos to Individual Wire Leads Lgh Cable Assembly 12.0" (304.8mm) Tyco Electronics 863743-1
Order 'conn plug 3pos 22awg brown - 863743-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 863743-1-ND.
Micro-Miniature LGH, Plug, 3 pos to Individual Wire Leads Lgh Cable Assembly 48.0" (1219.2mm) Tyco Electronics 862424-4
Order 'conn plug 3pos 22awg 48" lgh - 862424-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862424-4-ND.
Micro-Miniature LGH, Receptacle, 3 pos to Individual Wire Leads Lgh Cable Assembly 18.0" (457.2mm) Tyco Electronics 862425-2
Order 'conn rcpt 3pos 22awg 18" lgh - 862425-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862425-2-ND.
Tin-Lead Card Edge, Edgeboard Connector Connector Tyco Electronics Single Edge - 641283-3
Order '03p mta156 edg conn assy orng - 641283-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641283-3-ND.
Tin-Lead Card Edge, Edgeboard Connector Connector Tyco Electronics Single Edge - 641285-3
Order '03p mta156 edge conn assy red - 641285-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641285-3-ND.
Tin-Lead Card Edge, Edgeboard Connector Connector Tyco Electronics Single Edge - 640859-3
Order '03p mta156 edge conn assy orng - 640859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640859-3-ND.
Tin-Lead Card Edge, Edgeboard Connector Connector Tyco Electronics Single Edge - 640861-3
Order '03p mta156 edge conn assy red - 640861-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640861-3-ND.
Tin-Lead Card Edge, Edgeboard Connector Connector Tyco Electronics Single Edge - 640862-3
Order '03p mta156 edge conn assy natl - 640862-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640862-3-ND.
Tin-Lead Card Edge, Edgeboard Connector Connector Tyco Electronics Single Edge - 640863-3
Order '03p mta156 edge conn assy blu - 640863-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640863-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 641242-3
Order '03p mta100 conn assy natl - 641242-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641242-3-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 641435-3
Order '03p mta156 conn assy orng - 641435-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641435-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644020-3
Order '03p mta100 conn assy 30au - 644020-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644020-3-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644044-3
Order '03p mta100 conn assy 30au - 644044-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644044-3-ND.
Options for Lamps - Incandescents, Neons - - Tyco Electronics 993130-3
Send this link via E-Mail
Help With This Screen
