Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LAMP ASSEMBLY, DSI - 814615-1 - Optoelectronics

Digi-Key Part Number 814615-1-ND
Price Break
1
Unit Price
5608.35000
Extended Price
5608.35
Manufacturer Part Number814615-1
DescriptionLAMP ASSEMBLY, DSI
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information814615-1
VendorTyco Electronics Amp
CategoryOptoelectronics
Color-
Lens Style/Size-
Lead Style-
Voltage Rating-
MSCP (Mean Spherical Candle Power)-
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names 814615 1
8146151


Image of LAMP ASSEMBLY, DSI - 814615-1

LAMP ASSEMBLY, DSI - 814615-1 (814615-1-ND) - Optoelectronics

Related parts Optoelectronics :
LAMP ASSEMBLY, DSI - 814615-1
 Order 'lamp assembly, dsi - 814615-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 814615-1-ND.
CONN RCPT ASSEMBLY 10POS .156 - 1-640133-0
 Order 'conn rcpt assembly 10pos .156 - 1-640133-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-640133-0-ND.
CONN RCPT ASSEMBLY 12POS .156 - 1-640133-2
 Order 'conn rcpt assembly 12pos .156 - 1-640133-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-640133-2-ND.
PLUG 6 POS ASSEMBLY/FLAT CABLES - 1-520423-2
 Order 'plug 6 pos assembly/flat cables - 1-520423-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-520423-2-ND.
CONN RING 4 AWG #1/2 YEL AMP-BND - 328221
 Order 'conn ring 4 awg #1/2 yel amp-bnd - 328221' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28029-ND.
LAMP SOCKET .125 PBC - 1-1437504-0
 Order 'lamp socket .125 pbc - 1-1437504-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437504-0-ND.
HEAD ASSEMBLY TOOL FOR AMP MT CO - 58062-1
 Order 'head assembly tool for amp mt co - 58062-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2040-ND.
CABLE ASSY PLUG 21POS 26AWG 72" - 1-1532010-5
 Order 'cable assy plug 21pos 26awg 72" - 1-1532010-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532010-5-ND.
CABLE ASSY PIN 51POS 26AWG 36" - 1-1532011-0
 Order 'cable assy pin 51pos 26awg 36" - 1-1532011-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532011-0-ND.
CABLE ASSY PLUG 51POS 72" - 1-1532011-2
 Order 'cable assy plug 51pos 72" - 1-1532011-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532011-2-ND.
CABLE ASSY SOCKT 51POS 26AWG 72" - 1-1532011-8
 Order 'cable assy sockt 51pos 26awg 72" - 1-1532011-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532011-8-ND.
CONN CABLE 9POS 26AWG GOLD - 1-1532013-4
 Order 'conn cable 9pos 26awg gold - 1-1532013-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532013-4-ND.
CABLE ASSY SOCKET 9POS 0.5" - 1-1532013-6
 Order 'cable assy socket 9pos 0.5" - 1-1532013-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532013-6-ND.
CABLE ASSY SOCKET 9POS 0.5" - 1-1532013-8
 Order 'cable assy socket 9pos 0.5" - 1-1532013-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532013-8-ND.
CABLE ASSY PLUG 51POS 36" - 1-1532015-3
 Order 'cable assy plug 51pos 36" - 1-1532015-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532015-3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LAMP ASSEMBLY CCFL 4.0X418MM - BF4418-20B/DK01 Next: LAMP BAYONET 110V - CM8-A237