INDICATOR LIGHT HOLDER - 5100-822 - Optoelectronics
Accessories CML Innovative Technologies Inc 5100-822
| Digi-Key Part Number | 5100-822-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 5100-822 | |||
| Description | INDICATOR LIGHT HOLDER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5100-822 |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Accessory Type | LED or Lamps - Socket with Contacts |
| For Use With/Related Products | T-2 and T-3 1/4 Miniature Based Incandescent & Neon Lamps |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5100 822 5100822 |
5100-822 Specification Sheet
INDICATOR LIGHT HOLDER - 5100-822 (5100-822-ND) - Optoelectronics
Related parts Accessories CML Innovative Technologies Inc 5100-822INDICATOR LIGHT HOLDER - 5100-822
Order 'indicator light holder - 5100-822' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5100-822-ND.
LED RED FLASHER PANEL MOUNT - 5100H1FL
Order 'led red flasher panel mount - 5100H1FL' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20691-ND.
LED GREEN FLASHER PANEL MOUNT - 5100H5FL
Order 'led green flasher panel mount - 5100H5FL' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20695-ND.
LED YELLOW FLASHER PANEL MOUNT - 5100H7FL
Order 'led yellow flasher panel mount - 5100H7FL' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20697-ND.
NEON INDICATOR LIGHT 220V RED - 1031QD1
Order 'neon indicator light 220v red - 1031QD1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1031QD1-ND.
LED SLIDE T2 12V BLUE - 1508625B3
Order 'led slide t2 12v blue - 1508625B3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508625B3-ND.
LED SLIDE T2 12V GREEN - 1508625UG3
Order 'led slide t2 12v green - 1508625UG3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508625UG3-ND.
LED SLIDE T2 12V RED - 1508625UR3
Order 'led slide t2 12v red - 1508625UR3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508625UR3-ND.
LED SLIDE T2 12V YELLOW - 1508625UY3
Order 'led slide t2 12v yellow - 1508625UY3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508625UY3-ND.
LED SLIDE T2 12V WHITE DIFFUSED - 1508625W3D
Order 'led slide t2 12v white diffused - 1508625W3D' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508625W3D-ND.
LED SLIDE T2 12V WHITE - 1508625W3
Order 'led slide t2 12v white - 1508625W3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508625W3-ND.
LED SLIDE T2 24V BLUE - 1508635B3
Order 'led slide t2 24v blue - 1508635B3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508635B3-ND.
LED SLIDE T2 24V GREEN - 1508635UG3
Order 'led slide t2 24v green - 1508635UG3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508635UG3-ND.
LED SLIDE T2 24V RED - 1508635UR3
Order 'led slide t2 24v red - 1508635UR3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508635UR3-ND.
LED SLIDE T2 24V YELLOW - 1508635UY3
Order 'led slide t2 24v yellow - 1508635UY3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508635UY3-ND.
Options for Accessories CML Innovative Technologies Inc 5100-822
Send this link via E-Mail
Help With This Screen
