CAP FOR LED 5MM WHITE - 39-29-W02 - Optoelectronics
| Digi-Key Part Number | 39-29-W02-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 39-29-W02 | |||
| Description | CAP FOR LED 5MM WHITE | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-29-W02 |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics |
| Color | White |
| For Use With/Related Products | 5mm, T-1 3/4 LED |
| Lens Style/Size | Round, 5.5mm |
| Viewing Angle | - |
| Other Names |
39 29 W02 3929W02 |
39-29-W02 Specification Sheet
CAP FOR LED 5MM WHITE - 39-29-W02 (39-29-W02-ND) - Optoelectronics
Related parts Optoelectronics :CAP FOR LED 5MM WHITE - 39-29-W02
Order 'cap for led 5mm white - 39-29-W02' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-29-W02-ND.
CAP FOR LED 5MM IVORY - 39-29-W03
Order 'cap for led 5mm ivory - 39-29-W03' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-29-W03-ND.
CAP FOR LED 3MM WHITE - 39-30-W02
Order 'cap for led 3mm white - 39-30-W02' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-30-W02-ND.
CAP FOR LED 5MM BLUE/WHITE - 39-29-W01
Order 'cap for led 5mm blue/white - 39-29-W01' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-29-W01-ND.
CAP FOR LED 5MM YELLOW/WHITE - 39-29-W04
Order 'cap for led 5mm yellow/white - 39-29-W04' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-29-W04-ND.
CAP FOR LED 5MM GREEN/WHITE - 39-29-W05
Order 'cap for led 5mm green/white - 39-29-W05' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-29-W05-ND.
LED BLUE 5MM W/WHITE CAP - Z-213B/290TG/39-29-W02
Order 'led blue 5mm w/white cap - Z-213B/290TG/39-29-W02' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number Z213B290TG3929W02-ND.
CAP FOR LED 3MM IVORY - 39-30-W03
Order 'cap for led 3mm ivory - 39-30-W03' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-30-W03-ND.
LED BLUE 5MM W/BLUE/WHITE CAP - Z-213B/290TG/39-29-W01
Order 'led blue 5mm w/blue/white cap - Z-213B/290TG/39-29-W01' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number Z213B290TG3929W01-ND.
LED BLUE 5MM W/YELLOW/WHITE CAP - Z-213B/290TG/39-29-W04
Order 'led blue 5mm w/yellow/white cap - Z-213B/290TG/39-29-W04' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number Z213B290TG3929W04-ND.
LED BLUE 5MM W/GREEN/WHITE CAP - Z-213B/290TG/39-29-W05
Order 'led blue 5mm w/green/white cap - Z-213B/290TG/39-29-W05' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number Z213B290TG3929W05-ND.
LED BLUE 5MM W/IVORY CAP - Z-213B/290TG/39-29-W03
Order 'led blue 5mm w/ivory cap - Z-213B/290TG/39-29-W03' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number Z213B290TG3929W03-ND.
CAP FOR LED 3MM BLUE/WHITE - 39-30-W01
Order 'cap for led 3mm blue/white - 39-30-W01' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-30-W01-ND.
CAP FOR LED 3MM YELLOW/WHITE - 39-30-W04
Order 'cap for led 3mm yellow/white - 39-30-W04' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-30-W04-ND.
CAP FOR LED 3MM GREEN/WHITE - 39-30-W05
Order 'cap for led 3mm green/white - 39-30-W05' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 39-30-W05-ND.
Send this link via E-Mail
Help With This Screen
