END CAP FOR 3MM FLUORESCENT LAMP - BF3/RC
| Digi-Key Part Number | 289-1072-ND |
1 10 50 100 |
.53000 .47500 .40000 .32500 |
Extended Price
0.53 4.75 20.00 32.50 |
| Manufacturer Part Number | BF3/RC | |||
| Description | END CAP FOR 3MM FLUORESCENT LAMP | |||
| Quantity Available | 366 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF3/RC |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Type | End Cap |
| RoHS Status | RoHS Compliant |
| Other Names |
BF3 RC BF3RC 289 1072 ND 2891072ND 289-1072 |
END CAP FOR 3MM FLUORESCENT LAMP - BF3/RC (289-1072-ND)
Related parts:END CAP FOR 3MM FLUORESCENT LAMP - BF3/RC
Order 'end cap for 3mm fluorescent lamp - BF3/RC' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1072-ND.
END CAP RUBBER 2.6MM CCFL - BF2.6/RC
Order 'end cap rubber 2.6mm ccfl - BF2.6/RC' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1165-ND.
END CAP RUBBER 8MM CCFL - BF8/RC
Order 'end cap rubber 8mm ccfl - BF8/RC' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number BF8/RC-ND.
LAMP CCFL 400V 3.0 X 25MM - BF325-22B
Order 'lamp ccfl 400v 3.0 x 25mm - BF325-22B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1002-ND.
LAMP CCFL 500V 3.0 X 50MM - BF350-20B
Order 'lamp ccfl 500v 3.0 x 50mm - BF350-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1003-ND.
LAMP CCFL 540V 3.0 X 86MM - BF386-20B
Order 'lamp ccfl 540v 3.0 x 86mm - BF386-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1004-ND.
LAMP CCFL 665V 3.0 X 100MM - BF3100-20B
Order 'lamp ccfl 665v 3.0 x 100mm - BF3100-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1005-ND.
LAMP CCFL 850V 3.0 X 160MM - BF3160-20B
Order 'lamp ccfl 850v 3.0 x 160mm - BF3160-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1006-ND.
LAMP CCFL 1150V 3.0 X 228MM - BF3228-21B
Order 'lamp ccfl 1150v 3.0 x 228mm - BF3228-21B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1007-ND.
LAMP CCFL 1200V 3.0 X 250MM - BF3250-20B
Order 'lamp ccfl 1200v 3.0 x 250mm - BF3250-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1008-ND.
LAMP UV 675V 3.0MM X 100MM - BF3100-UV1
Order 'lamp uv 675v 3.0mm x 100mm - BF3100-UV1' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1020-ND.
LAMP UV 865V 3.0MM X 120MM - BF3120-UV1
Order 'lamp uv 865v 3.0mm x 120mm - BF3120-UV1' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1021-ND.
LAMP CCFL 1100V 3.0MM X 216MM - BF3216-20B
Order 'lamp ccfl 1100v 3.0mm x 216mm - BF3216-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1040-ND.
LAMP CCFL 1350V 3.0MM X 300MM - BF3300-20B
Order 'lamp ccfl 1350v 3.0mm x 300mm - BF3300-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1041-ND.
LAMP CCFL 1500V 3.0MM X 360MM - BF3360-20B
Order 'lamp ccfl 1500v 3.0mm x 360mm - BF3360-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1042-ND.
Send this link via E-Mail
Help With This Screen