CAP RED MINIATURE PANEL INDICATO - 1320991 - Optoelectronics
LED, Lamp Lenses Red Dialight 1320991
| Digi-Key Part Number | 1320991-ND |
210 |
5.00638 |
Extended Price
1051.34 |
| Manufacturer Part Number | 1320991 | |||
| Description | CAP RED MINIATURE PANEL INDICATO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1320991 |
| Vendor | Dialight |
| Category | Optoelectronics |
| Color | Red |
| For Use With/Related Products | 132 Series Holder |
| Lens Style/Size | Round with Domed Top |
| Viewing Angle | - |
| Other Names |
1320991 1320991 |
CAP RED MINIATURE PANEL INDICATO - 1320991 (1320991-ND) - Optoelectronics
Related parts LED, Lamp Lenses Red Dialight 1320991CAP RED MINIATURE PANEL INDICATO - 1320991
Order 'cap red miniature panel indicato - 1320991' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 1320991-ND.
LED 3MM FLUSH RED DIFF PANEL MT - SSI-LXR1612ID
Order 'led 3mm flush red diff panel mt - SSI-LXR1612ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1147-ND.
LED 3MM RED DIFF PANEL MOUNT - SSI-LXR3612ID
Order 'led 3mm red diff panel mount - SSI-LXR3612ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1151-ND.
LED 3MM SUPER RED DIFF PANEL MT - SSI-LXR3612SRD
Order 'led 3mm super red diff panel mt - SSI-LXR3612SRD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1154-ND.
LED 8MM RED DIFF PANEL MOUNT - SSI-LXH8080ID
Order 'led 8mm red diff panel mount - SSI-LXH8080ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1167-ND.
LED 8MM SUPER RED DIFF PANEL MNT - SSI-LXH8080SRD
Order 'led 8mm super red diff panel mnt - SSI-LXH8080SRD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1170-ND.
LED 5X5MM SQR RED DIFF PANEL MT - SSI-LXH55ID
Order 'led 5x5mm sqr red diff panel mt - SSI-LXH55ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1175-ND.
LED 3MM HI-INT RED DIFF PANEL MT - SSI-LXH312ID
Order 'led 3mm hi-int red diff panel mt - SSI-LXH312ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1192-ND.
LED RED FLASHER PANEL MOUNT - 5100H1FL
Order 'led red flasher panel mount - 5100H1FL' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20691-ND.
JACK BANANA MINI PNL MT 10PC RED - 2142-2
Order 'jack banana mini pnl mt 10pc red - 2142-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-2-ND.
MINIATURE BANANA JACK 10PC RED - 4022-2
Order 'miniature banana jack 10pc red - 4022-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4022-2-ND.
BANANA JACK 2MM 10PCS RED - 5935-2
Order 'banana jack 2mm 10pcs red - 5935-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5935-2-ND.
LED 2MM QUAD 5V RED - 555-5003
Order 'led 2mm quad 5v red - 555-5003' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1376-ND.
LED 2MM QUAD RED - 555-5001
Order 'led 2mm quad red - 555-5001' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1377-ND.
LED 2MM QUAD 5V RED - 555-5003F
Order 'led 2mm quad 5v red - 555-5003F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1802-ND.
Options for LED, Lamp Lenses Red Dialight 1320991
Send this link via E-Mail
Help With This Screen
