CABLE USB TYPE-A TO 2MM CONN 96" - 7312256
| Digi-Key Part Number | 3M5552-ND |
1 10 50 100 500 |
14.00000 12.60000 9.10000 8.75000 8.40000 |
Extended Price
14.00 126.00 455.00 875.00 4200.00 |
| Manufacturer Part Number | 7312256 | |||
| Description | CABLE USB TYPE-A TO 2MM CONN 96" | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7312256 |
| Vendor | 3M |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | USB A Male Plug to Rectangular, 5 pos, Plug |
| Length | 8.0' (2.44m) |
| Color | Beige |
| Usage | - |
| Series | - |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7312256 7312256 3M5552 ND 3M5552ND 3M5552 |
CABLE USB TYPE-A TO 2MM CONN 96" - 7312256 (3M5552-ND)
Related parts :CABLE USB TYPE-A TO 2MM CONN 96" - 7312256
Order 'cable usb type-a to 2mm conn 96" - 7312256' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5552-ND.
CABLE USB TYPE-A TO 2MM CONN 96" - 7314420
Order 'cable usb type-a to 2mm conn 96" - 7314420' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5553-ND.
CABLE USB TYPE-A TO 2MM CONN 23" - 7315050
Order 'cable usb type-a to 2mm conn 23" - 7315050' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5554-ND.
CABLE USB TYPE A-B WHITE - RR-IDCAB-USB-A
Order 'cable usb type a-b white - RR-IDCAB-USB-A' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number RR-IDCAB-USB-A-ND.
CONN USB TYPE A MALE W/1M CABLE - A-KAB-USBA-MS-1M-R
Order 'conn usb type a male w/1m cable - A-KAB-USBA-MS-1M-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10159-ND.
CONN USB TYPE B MALE W/1M CABLE - A-KAB-USBB-MS-1M-R
Order 'conn usb type b male w/1m cable - A-KAB-USBB-MS-1M-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10160-ND.
CONN USB TYPE A FEMALE W/1M CABL - A-KAB-USBA-FS-1M-R
Order 'conn usb type a female w/1m cabl - A-KAB-USBA-FS-1M-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10161-ND.
CONN USB TYPE B FEMALE W/1M CABL - A-KAB-USBB-FS-1M-R
Order 'conn usb type b female w/1m cabl - A-KAB-USBB-FS-1M-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10162-ND.
CABLE USB V1.1 EXTENSION 3M - AK699-30-R
Order 'cable usb v1.1 extension 3m - AK699-30-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9935-ND.
CABLE USB SC SERIES 96" - 7319420
Order 'cable usb sc series 96" - 7319420' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5548-ND.
CONN USB TYPE A FMAL PNLMT W/CBL - A-USB-APFS-R
Order 'conn usb type a fmal pnlmt w/cbl - A-USB-APFS-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10157-ND.
CONN USB TYPE B FMAL PNLMT W/CBL - A-USB-BPFS-R
Order 'conn usb type b fmal pnlmt w/cbl - A-USB-BPFS-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10158-ND.
CABLE USB EXTENSION A-A MALE - AU-Y1001
Order 'cable usb extension a-a male - AU-Y1001' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1081-ND.
CABLE USB EXTENSION 3M - AK669-3
Order 'cable usb extension 3m - AK669-3' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1139-ND.
CABLE USB V1.1 EXTENSION 5M - AK699-50
Order 'cable usb v1.1 extension 5m - AK699-50' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1140-ND.
Send this link via E-Mail
Help With This Screen