TOUCH SCREEN 15.1" - 400211-02
| Digi-Key Part Number | BER238-ND |
1 |
83.00000 |
Extended Price
83.00 |
| Manufacturer Part Number | 400211-02 | |||
| Description | TOUCH SCREEN 15.1" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 400211-02 |
| Vendor | Bergquist |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Type | 5-Wire Resistive Sensor |
| Width | 264.400 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
400211 02 40021102 BER238 ND BER238ND BER238 |
400211-02 Specification Sheet
TOUCH SCREEN 15.1" - 400211-02 (BER238-ND)
Related parts:TOUCH SCREEN 15.1" - 400211-02
Order 'touch screen 15.1" - 400211-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER238-ND.
TOUCH SCREEN 12.3" - 400201-02
Order 'touch screen 12.3" - 400201-02' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER237-ND.
TOUCH SCREEN 6.4" - 400265-01
Order 'touch screen 6.4" - 400265-01' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER234-ND.
TOUCH SCREEN 8.4" - 400273-01
Order 'touch screen 8.4" - 400273-01' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER235-ND.
TOUCH SCREEN 10.4" - 400302
Order 'touch screen 10.4" - 400302' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER236-ND.
TOUCH SCREEN 17.1" - 400229-03
Order 'touch screen 17.1" - 400229-03' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER239-ND.
TOUCH SCREEN 19.2" - 400225-01
Order 'touch screen 19.2" - 400225-01' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER240-ND.
TOUCH SCREEN 5-WIRE 12.1" GLOSS - 400404
Order 'touch screen 5-wire 12.1" gloss - 400404' online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER249-ND.
TOUCH SCREEN CAPACITIVE 6.71" - 17-8091-203
Order 'touch screen capacitive 6.71" - 17-8091-203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5519-ND.
TOUCH SCREEN CAPACITIVE 8.75" - 17-8921-203
Order 'touch screen capacitive 8.75" - 17-8921-203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5520-ND.
TOUCH SCREEN CAPACITIVE 10.83" - 17-8021-203
Order 'touch screen capacitive 10.83" - 17-8021-203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5521-ND.
TOUCH SCREEN CAPACITIVE 12.31" - 17-8581-203
Order 'touch screen capacitive 12.31" - 17-8581-203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5522-ND.
TOUCH SCREEN CAPACITIVE 15.68" - 17-8031-203
Order 'touch screen capacitive 15.68" - 17-8031-203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5523-ND.
TOUCH SCREEN CAPACITIVE 17.54" - 17-8421-203
Order 'touch screen capacitive 17.54" - 17-8421-203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5524-ND.
TOUCH SCREEN CAPACITIVE 19.75" - 17-8511-203
Order 'touch screen capacitive 19.75" - 17-8511-203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5525-ND.
Send this link via E-Mail
Help With This Screen