TOUCH SCREEN PL RESISTIVE 8.4" - PL88.4E2T
| Digi-Key Part Number | 3M5532-ND |
1 10 50 100 500 |
78.63000 67.06300 61.51260 57.81250 55.50000 |
Extended Price
78.63 670.63 3075.63 5781.25 27750.00 |
| Manufacturer Part Number | PL88.4E2T | |||
| Description | TOUCH SCREEN PL RESISTIVE 8.4" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | PL88.4E2T |
| Vendor | 3M |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Type | Display Protection |
| Length | 170.000 mm [Typ] |
| Width | 128.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PL88 4E2T PL884E2T 3M5532 ND 3M5532ND 3M5532 |
PL88.4E2T Specification Sheet
TOUCH SCREEN PL RESISTIVE 8.4" - PL88.4E2T (3M5532-ND)
Related parts:TOUCH SCREEN PL RESISTIVE 5.0" - PL45.0E2T
Order 'touch screen pl resistive 5.0" - PL45.0E2T' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5528-ND.
TOUCH SCREEN PL RESISTIVE 5.7" - PL45.7E2T
Order 'touch screen pl resistive 5.7" - PL45.7E2T' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5529-ND.
TOUCH SCREEN PL RESISTIVE 6.4" - PL46.4E2T
Order 'touch screen pl resistive 6.4" - PL46.4E2T' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5530-ND.
TOUCH SCREEN PL RESISTIVE 10.4" - PL410.4E2T
Order 'touch screen pl resistive 10.4" - PL410.4E2T' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5531-ND.
TOUCH SCREEN PL RESISTIVE 8.4" - PL88.4E2T
Order 'touch screen pl resistive 8.4" - PL88.4E2T' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5532-ND.
TOUCH SCREEN PL RESISTIVE 10.4" - PL810.4E2T
Order 'touch screen pl resistive 10.4" - PL810.4E2T' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5533-ND.
TOUCH SCREEN PL RESISTIVE 12.1" - PL812.1E2T
Order 'touch screen pl resistive 12.1" - PL812.1E2T' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5534-ND.
TOUCH SCREEN PL RESISTIVE 15.0" - PL815.0E2T
Order 'touch screen pl resistive 15.0" - PL815.0E2T' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5535-ND.
TOUCH SCREEN PL RESISTIVE 17.0" - PL817.0E2T
Order 'touch screen pl resistive 17.0" - PL817.0E2T' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5536-ND.
TOUCH SCREEN PL RESISTIVE 19.0" - PL819.0E2T
Order 'touch screen pl resistive 19.0" - PL819.0E2T' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5537-ND.
TOUCH SCREEN PL RESISTIVE 20.1" - PL820.1E2T
Order 'touch screen pl resistive 20.1" - PL820.1E2T' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5538-ND.
TOUCH SCREEN CAPACITIVE 6.71" - 17-8091-203
Order 'touch screen capacitive 6.71" - 17-8091-203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5519-ND.
TOUCH SCREEN CAPACITIVE 8.75" - 17-8921-203
Order 'touch screen capacitive 8.75" - 17-8921-203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5520-ND.
TOUCH SCREEN CAPACITIVE 10.83" - 17-8021-203
Order 'touch screen capacitive 10.83" - 17-8021-203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5521-ND.
TOUCH SCREEN CAPACITIVE 12.31" - 17-8581-203
Order 'touch screen capacitive 12.31" - 17-8581-203' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5522-ND.
Send this link via E-Mail
Help With This Screen