Accessories US-Lasers Inc THAD 5.6-9MM
ADAPTER FOR LASER THREAD 5.6-9MM - THAD 5.6-9MM - Optoelectronics
| Digi-Key Part Number | 38-1001-ND |
1 |
5.00000 |
Extended Price
5.00 |
| Manufacturer Part Number | THAD 5.6-9MM | |||
| Description | ADAPTER FOR LASER THREAD 5.6-9MM | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THAD 5.6-9MM |
| Vendor | US-Lasers Inc |
| Category | Optoelectronics |
| Accessory Type | Laser - Mounting Adapter, Threaded |
| For Use With/Related Products | Laser Diode Modules |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Other Names |
THAD 5 6 9MM THAD 569MM 38 1001 ND 381001ND 38-1001 |
ADAPTER FOR LASER THREAD 5.6-9MM - THAD 5.6-9MM (38-1001-ND) - Optoelectronics
Related parts Accessories US-Lasers Inc THAD 5.6-9MMAccessories US-Lasers Inc THAD 5.6-9MM
Order 'adapter for laser thread 5.6-9mm - THAD 5.6-9MM' online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1001-ND.
Accessories US-Lasers Inc AD 5.6-9MM
Order 'adaptr f/laser w/ret rng 5.6-9mm - AD 5.6-9MM' online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1033-ND.
Laser Diodes - US-Lasers Inc D904-5-5.6
Order 'laser diode infrared 940nm - D904-5-5.6' online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number D904-5-5.6-ND.
Laser Diodes - US-Lasers Inc M6705I
Order 'laser module 670nm 5mw - M6705I' online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 11043-ND.
Laser Diodes - US-Lasers Inc D6705I
Order 'laser diode 670nm 5mw - D6705I' online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 11048-ND.
Laser Diodes 2.7V US-Lasers Inc M6605I
Order 'laser module 660nm 5mw - M6605I' online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1002-ND.
Laser Diodes - US-Lasers Inc M6505I
Order 'laser module 650nm 5mw - M6505I' online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1003-ND.
Laser Diodes -0.3 ~ 15V US-Lasers Inc M6405I
Order 'laser module 640nm 5mw - M6405I' online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1004-ND.
Laser Diodes - US-Lasers Inc M8085I
Order 'laser module 808nm 5mw - M8085I' online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1005-ND.
Laser Diodes - US-Lasers Inc D6605I
Order 'laser diode 660nm 5.6mm - D6605I' online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1006-ND.
Laser Diodes - US-Lasers Inc D6505I
Order 'laser diode 650nm 5.6mm - D6505I' online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1007-ND.
Laser Diodes - US-Lasers Inc D6405I
Order 'laser diode 640nm 5.6mm - D6405I' online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1008-ND.
Laser Diodes - US-Lasers Inc VOL6605I
Order 'laser module adj 660 nm 1-4.8mw - VOL6605I' online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1010-ND.
Laser Diodes - US-Lasers Inc VOL6505I
Order 'laser module adj 650 nm 1-4.8mw - VOL6505I' online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1011-ND.
Laser Diodes - US-Lasers Inc VOL6405I
Order 'laser module adj 640 nm 1-4.8mw - VOL6405I' online from Digi-Key. Manufactured by US-Lasers Inc. Digi-Key part number 38-1012-ND.
Options for Accessories US-Lasers Inc THAD 5.6-9MM
Send this link via E-Mail
Help With This Screen
