Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LASER MOD 670NM 4.2MW VAR FOCUS - 0220-857-00 - Optoelectronics, LEDs, LCDs, Lasers, Displays

Digi-Key Part Number 188-1008-ND
Price Break
1
Unit Price
194.40000
Extended Price
194.40
Manufacturer Part Number0220-857-00
DescriptionLASER MOD 670NM 4.2MW VAR FOCUS
Quantity Available 0
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog Information0220-857-00
VendorCoherent
CategoryOptoelectronics, LEDs, LCDs, Lasers, Displays
Other Names 0220 857 00
022085700
188 1008 ND
1881008ND
188-1008


Image of LASER MOD 670NM 4.2MW VAR FOCUS - 0220-857-00

LASER MOD 670NM 4.2MW VAR FOCUS - 0220-857-00 (188-1008-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays

Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:
LASER MOD 670NM 4.2MW VAR FOCUS - 0220-857-00
 Order 'laser mod 670nm 4.2mw var focus - 0220-857-00' online from Digi-Key. Manufactured by Coherent. Digi-Key part number 188-1008-ND.
LASER MOD 670NM .95MW VAR FOCUS - 0220-862-00
 Order 'laser mod 670nm .95mw var focus - 0220-862-00' online from Digi-Key. Manufactured by Coherent. Digi-Key part number 188-1009-ND.
LASER MOD 635NM 2.5MW VAR FOCUS - 0220-843-00
 Order 'laser mod 635nm 2.5mw var focus - 0220-843-00' online from Digi-Key. Manufactured by Coherent. Digi-Key part number 188-1010-ND.
LASER MOD 635NM .6MW VAR FOCUS - 0221-691-00
 Order 'laser mod 635nm .6mw var focus - 0221-691-00' online from Digi-Key. Manufactured by Coherent. Digi-Key part number 188-1011-ND.
LASER MOD 670NM .95MW MVP ROUND - 0221-460-00
 Order 'laser mod 670nm .95mw mvp round - 0221-460-00' online from Digi-Key. Manufactured by Coherent. Digi-Key part number 188-1016-ND.
LASER MODULE 670NM 4.2MW - 0220-968-00
 Order 'laser module 670nm 4.2mw - 0220-968-00' online from Digi-Key. Manufactured by Coherent. Digi-Key part number 188-1001-ND.
LASER MODULE 670NM 5MW - M6705I
 Order 'laser module 670nm 5mw - M6705I' online from Digi-Key. Manufactured by US Lasers. Digi-Key part number 11043-ND.
LASER DIODE 670NM 5MW - D6705I
 Order 'laser diode 670nm 5mw - D6705I' online from Digi-Key. Manufactured by US Lasers. Digi-Key part number 11048-ND.
LASER MODULE 670NM 4.2MW MVP - 0221-202-00
 Order 'laser module 670nm 4.2mw mvp - 0221-202-00' online from Digi-Key. Manufactured by Coherent. Digi-Key part number 188-1015-ND.
LASER LINE GEN 635NM 1.4MW 85DEG - 0220-838-00
 Order 'laser line gen 635nm 1.4mw 85deg - 0220-838-00' online from Digi-Key. Manufactured by Coherent. Digi-Key part number 188-1004-ND.
LASER LINE GEN 635NM 1.4MW 85DEG - 0220-975-00
 Order 'laser line gen 635nm 1.4mw 85deg - 0220-975-00' online from Digi-Key. Manufactured by Coherent. Digi-Key part number 188-1006-ND.
LASER LINE GEN 635NM 1.4MW 60DEG - 0220-976-00
 Order 'laser line gen 635nm 1.4mw 60deg - 0220-976-00' online from Digi-Key. Manufactured by Coherent. Digi-Key part number 188-1007-ND.
LASER MOD 635NM 4.9MW VHK ROUND - 0221-700-01
 Order 'laser mod 635nm 4.9mw vhk round - 0221-700-01' online from Digi-Key. Manufactured by Coherent. Digi-Key part number 188-1013-ND.
LASER DIODE 670NM CLASS IIIA - IF-RL30-670
 Order 'laser diode 670nm class iiia - IF-RL30-670' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-RL30-670-ND.
LASER MOD 635NM 1MW ROUND BEAM - 0221-816-01
 Order 'laser mod 635nm 1mw round beam - 0221-816-01' online from Digi-Key. Manufactured by Coherent. Digi-Key part number 188-1012-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LASER MOD 670NM .95MW VAR FOCUS - 0220-862-00 Next: LASER MODULE 532NM 1-5MW DOT - VLM-532-42-SCA