LASER LINE GEN 635NM 1.4MW 85DEG - 0220-975-00
| Digi-Key Part Number | 188-1006-ND |
1 |
297.60000 |
Extended Price
297.60 |
| Manufacturer Part Number | 0220-975-00 | |||
| Description | LASER LINE GEN 635NM 1.4MW 85DEG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | 0220-975-00 |
| Vendor | Coherent |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Other Names |
0220 975 00 022097500 188 1006 ND 1881006ND 188-1006 |
LASER LINE GEN 635NM 1.4MW 85DEG - 0220-975-00 (188-1006-ND)
Related parts:LASER LINE GEN 635NM 1.4MW 85DEG - 0220-975-00
Order 'laser line gen 635nm 1.4mw 85deg - 0220-975-00' online from Digi-Key. Manufactured by Coherent. Digi-Key part number 188-1006-ND.
LASER LINE GEN 635NM 1.4MW 85DEG - 0220-838-00
Order 'laser line gen 635nm 1.4mw 85deg - 0220-838-00' online from Digi-Key. Manufactured by Coherent. Digi-Key part number 188-1004-ND.
LASER LINE GEN 635NM 1.4MW 60DEG - 0220-976-00
Order 'laser line gen 635nm 1.4mw 60deg - 0220-976-00' online from Digi-Key. Manufactured by Coherent. Digi-Key part number 188-1007-ND.
LASER LINE GEN 670NM 2.5MW 85DEG - 0221-153-00
Order 'laser line gen 670nm 2.5mw 85deg - 0221-153-00' online from Digi-Key. Manufactured by Coherent. Digi-Key part number 188-1003-ND.
LASER MOD 635NM 2.5MW VAR FOCUS - 0220-843-00
Order 'laser mod 635nm 2.5mw var focus - 0220-843-00' online from Digi-Key. Manufactured by Coherent. Digi-Key part number 188-1010-ND.
LASER MODULE 635NM 1-5MW LINE - VLM-635-27-LPA
Order 'laser module 635nm 1-5mw line - VLM-635-27-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-27-LPA-ND.
LASER MODULE 635NM 1-5MW LINE - VLM-635-27-LPT
Order 'laser module 635nm 1-5mw line - VLM-635-27-LPT' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-27-LPT-ND.
LASER MODULE 635NM 5MW VLM2/IND - 0221-535-00
Order 'laser module 635nm 5mw vlm2/ind - 0221-535-00' online from Digi-Key. Manufactured by Coherent. Digi-Key part number 188-1005-ND.
LASER MODULE MICRO 635NM 5MW - MM6355I
Order 'laser module micro 635nm 5mw - MM6355I' online from Digi-Key. Manufactured by US Lasers. Digi-Key part number 38-1023-ND.
LASER MODULE 635NM 1-5MW DOT - VLM-635-04-LPA
Order 'laser module 635nm 1-5mw dot - VLM-635-04-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-04-LPA-ND.
LASER MODULE 635NM 1-5MW DOT - VLM-635-04-SPA
Order 'laser module 635nm 1-5mw dot - VLM-635-04-SPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-04-SPA-ND.
LASER MODULE 635NM 1-5MW DOT - VLM-635-11-LPA
Order 'laser module 635nm 1-5mw dot - VLM-635-11-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-11-LPA-ND.
LASER MODULE 635NM 1-5MW DOT - VLM-635-14-LPA
Order 'laser module 635nm 1-5mw dot - VLM-635-14-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-14-LPA-ND.
LASER MODULE 635NM 1-5MW DOT - VLM-635-14-SPA
Order 'laser module 635nm 1-5mw dot - VLM-635-14-SPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-14-SPA-ND.
LASER MODULE 635NM 1-5MW DOT - VLM-635-15-LPA
Order 'laser module 635nm 1-5mw dot - VLM-635-15-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-15-LPA-ND.
Send this link via E-Mail
Help With This Screen