LASER MODULE 650NM 1-5MW DOT - VLM-650-02-SPA - Optoelectronics
Laser Diodes 3V Quarton Inc VLM-650-02-SPA
| Digi-Key Part Number | VLM-650-02-SPA-ND |
1 |
15.30000 |
Extended Price
15.30 |
| Manufacturer Part Number | VLM-650-02-SPA | |||
| Description | LASER MODULE 650NM 1-5MW DOT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Laser Diodes 3V Quarton Inc VLM-650-02-SPA
| Technical/Catalog Information | VLM-650-02-SPA |
| Vendor | Quarton Inc |
| Category | Optoelectronics |
| Wavelength | 650nm |
| Power (Watts) | 3mW |
| Package / Case | - |
| Voltage - Input | 3V |
| Current Rating | 40mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VLM 650 02 SPA VLM65002SPA |
LASER MODULE 650NM 1-5MW DOT - VLM-650-02-SPA (VLM-650-02-SPA-ND) - Optoelectronics
Related parts Laser Diodes 3V Quarton Inc VLM-650-02-SPALASER MODULE 650NM 1-5MW DOT - VLM-650-02-SPA
Order 'laser module 650nm 1-5mw dot - VLM-650-02-SPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-02-SPA-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-01-SPA
Order 'laser module 650nm 1-5mw dot - VLM-650-01-SPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-01-SPA-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-04-SPA
Order 'laser module 650nm 1-5mw dot - VLM-650-04-SPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-04-SPA-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-14-SPA
Order 'laser module 650nm 1-5mw dot - VLM-650-14-SPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-14-SPA-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-22-LPA
Order 'laser module 650nm 1-5mw dot - VLM-650-22-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-22-LPA-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-26-LPA
Order 'laser module 650nm 1-5mw dot - VLM-650-26-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-26-LPA-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-00
Order 'laser module 650nm 1-5mw dot - VLM-650-00' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-00-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-01-LPAC
Order 'laser module 650nm 1-5mw dot - VLM-650-01-LPAC' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-01-LPAC-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-04-LPA
Order 'laser module 650nm 1-5mw dot - VLM-650-04-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-04-LPA-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-05-LPA
Order 'laser module 650nm 1-5mw dot - VLM-650-05-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-05-LPA-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-06-LPA
Order 'laser module 650nm 1-5mw dot - VLM-650-06-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-06-LPA-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-06-LPT
Order 'laser module 650nm 1-5mw dot - VLM-650-06-LPT' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-06-LPT-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-07-LPA
Order 'laser module 650nm 1-5mw dot - VLM-650-07-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-07-LPA-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-07-LPT
Order 'laser module 650nm 1-5mw dot - VLM-650-07-LPT' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-07-LPT-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-08-LPA
Order 'laser module 650nm 1-5mw dot - VLM-650-08-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-08-LPA-ND.
Options for Laser Diodes 3V Quarton Inc VLM-650-02-SPA
Send this link via E-Mail
Help With This Screen
