LASER MODULE 635NM 1-5MW DOT - VLM-635-14-LPA
| Digi-Key Part Number | VLM-635-14-LPA-ND |
1 |
42.00000 |
Extended Price
42.00 |
| Manufacturer Part Number | VLM-635-14-LPA | |||
| Description | LASER MODULE 635NM 1-5MW DOT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VLM-635-14-LPA |
| Vendor | Quarton Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Type | Visible Laser |
| Wavelength | 635 nm [Typ] |
| Power | 2.50 mW [Max] |
| Current | 40.000 mA [Typ] |
| Diameter | 12.0000 mm [Typ] |
| Contact Type | 2 Leads |
| Lens Material | Plastic |
| Operating Temperature | 10 °C [Min] |
| Operating Temperature | 40 °C [Max] |
| Storage Temperature | -20 °C [Min] |
| Storage Temperature | 65 °C [Max] |
| Length | 43.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VLM 635 14 LPA VLM63514LPA |
VLM-635-14-LPA Specification Sheet
LASER MODULE 635NM 1-5MW DOT - VLM-635-14-LPA (VLM-635-14-LPA-ND)
Related parts:LASER MODULE 635NM 1-5MW DOT - VLM-635-14-LPA
Order 'laser module 635nm 1-5mw dot - VLM-635-14-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-14-LPA-ND.
LASER MODULE 635NM 1-5MW DOT - VLM-635-04-LPA
Order 'laser module 635nm 1-5mw dot - VLM-635-04-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-04-LPA-ND.
LASER MODULE 635NM 1-5MW DOT - VLM-635-11-LPA
Order 'laser module 635nm 1-5mw dot - VLM-635-11-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-11-LPA-ND.
LASER MODULE 635NM 1-5MW DOT - VLM-635-14-SPA
Order 'laser module 635nm 1-5mw dot - VLM-635-14-SPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-14-SPA-ND.
LASER MODULE 635NM 1-5MW DOT - VLM-635-15-LPA
Order 'laser module 635nm 1-5mw dot - VLM-635-15-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-15-LPA-ND.
LASER MODULE 635NM 1-5MW DOT - VLM-635-04-SPA
Order 'laser module 635nm 1-5mw dot - VLM-635-04-SPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-04-SPA-ND.
LASER MODULE 635NM 1-5MW LINE - VLM-635-27-LPA
Order 'laser module 635nm 1-5mw line - VLM-635-27-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-27-LPA-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-14-LPA
Order 'laser module 650nm 1-5mw dot - VLM-650-14-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-14-LPA-ND.
LASER MODULE 635NM 1-5MW LINE - VLM-635-27-LPT
Order 'laser module 635nm 1-5mw line - VLM-635-27-LPT' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-27-LPT-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-04-LPA
Order 'laser module 650nm 1-5mw dot - VLM-650-04-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-04-LPA-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-05-LPA
Order 'laser module 650nm 1-5mw dot - VLM-650-05-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-05-LPA-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-06-LPA
Order 'laser module 650nm 1-5mw dot - VLM-650-06-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-06-LPA-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-07-LPA
Order 'laser module 650nm 1-5mw dot - VLM-650-07-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-07-LPA-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-08-LPA
Order 'laser module 650nm 1-5mw dot - VLM-650-08-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-08-LPA-ND.
LASER MODULE 650NM 1-5MW DOT - VLM-650-09-LPA
Order 'laser module 650nm 1-5mw dot - VLM-650-09-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-650-09-LPA-ND.
Send this link via E-Mail
Help With This Screen