LASER MODULE 532NM GREEN 10-15MW - VLM-532-43-LCC
| Digi-Key Part Number | VLM-532-43-LCC-ND |
1 |
241.50000 |
Extended Price
241.50 |
| Manufacturer Part Number | VLM-532-43-LCC | |||
| Description | LASER MODULE 532NM GREEN 10-15MW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VLM-532-43-LCC |
| Vendor | Quarton Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Type | Visible Laser |
| Wavelength | 532 nm [Typ] |
| Current | 270.000 mA [Min] |
| Current | 350.000 mA [Max] |
| Supply Voltage | 2.70 V [Typ] |
| Diameter | 13.0000 mm [Typ] |
| Class | IIIa |
| Color | Green |
| Contact Type | Solder Pin |
| Life Expectancy (Time) | 4000.00 h [Min] |
| Operating Temperature | 20 °C [Min] |
| Operating Temperature | 30 °C [Max] |
| Length | 54.000 mm [Typ] |
| Other Names |
VLM 532 43 LCC VLM53243LCC |
VLM-532-43-LCC Specification Sheet
LASER MODULE 532NM GREEN 10-15MW - VLM-532-43-LCC (VLM-532-43-LCC-ND)
Related parts:LASER MODULE 532NM GREEN 10-15MW - VLM-532-43-LCC
Order 'laser module 532nm green 10-15mw - VLM-532-43-LCC' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-532-43-LCC-ND.
LASER MODULE 532NM GREEN 1-5MW - VLM-532-43-LCA
Order 'laser module 532nm green 1-5mw - VLM-532-43-LCA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-532-43-LCA-ND.
LASER MODULE 532NM GREEN 5-10MW - VLM-532-43-LCB
Order 'laser module 532nm green 5-10mw - VLM-532-43-LCB' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-532-43-LCB-ND.
LASER MODULE 532NM 1-5MW DOT - VLM-532-43-SCA
Order 'laser module 532nm 1-5mw dot - VLM-532-43-SCA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-532-43-SCA-ND.
LASER MODULE 532NM 5-10MW DOT - VLM-532-43-SCB
Order 'laser module 532nm 5-10mw dot - VLM-532-43-SCB' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-532-43-SCB-ND.
LASER MODULE 532NM 1-5MW DOT - VLM-532-42-SCA
Order 'laser module 532nm 1-5mw dot - VLM-532-42-SCA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-532-42-SCA-ND.
LASER MODULE 532NM 1-5MW LINE - VLM-532-46-LCA
Order 'laser module 532nm 1-5mw line - VLM-532-46-LCA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-532-46-LCA-ND.
LASER MODULE 635NM 3MW W/ADJ - VLM-635-02-LPA
Order 'laser module 635nm 3mw w/adj - VLM-635-02-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-02-LPA-ND.
LASER MODULE 635NM 1-5MW DOT - VLM-635-04-LPA
Order 'laser module 635nm 1-5mw dot - VLM-635-04-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-04-LPA-ND.
LASER MODULE 635NM 1-5MW DOT - VLM-635-04-SPA
Order 'laser module 635nm 1-5mw dot - VLM-635-04-SPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-04-SPA-ND.
LASER MODULE 635NM 1-5MW DOT - VLM-635-11-LPA
Order 'laser module 635nm 1-5mw dot - VLM-635-11-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-11-LPA-ND.
LASER MODULE 635NM 1-5MW DOT - VLM-635-14-LPA
Order 'laser module 635nm 1-5mw dot - VLM-635-14-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-14-LPA-ND.
LASER MODULE 635NM 1-5MW DOT - VLM-635-14-SPA
Order 'laser module 635nm 1-5mw dot - VLM-635-14-SPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-14-SPA-ND.
LASER MODULE 635NM 1-5MW DOT - VLM-635-15-LPA
Order 'laser module 635nm 1-5mw dot - VLM-635-15-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-15-LPA-ND.
LASER MODULE 635NM 1-5MW LINE - VLM-635-27-LPA
Order 'laser module 635nm 1-5mw line - VLM-635-27-LPA' online from Digi-Key. Manufactured by Quarton Inc. Digi-Key part number VLM-635-27-LPA-ND.
Send this link via E-Mail
Help With This Screen