Keywords:





LASER DIODE 784NM 120MW - GH0781JA2C

Digi-Key Part Number 425-1809-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberGH0781JA2C
DescriptionLASER DIODE 784NM 120MW
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGH0781JA2C
VendorSharp Microelectronics
CategoryOptoelectronics
Wavelength784nm
Power (Watts)120mW
Package / Case5.6mm Round
Voltage - Input2.1V
Current Rating141mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GH0781JA2C
GH0781JA2C
425 1809 ND
4251809ND
425-1809

GH0781JA2C Specification Sheet

Image of LASER DIODE 784NM 120MW - GH0781JA2C

LASER DIODE 784NM 120MW - GH0781JA2C (425-1809-ND)

Related parts :
LASER DIODE 784NM 120MW - GH0781JA2C
 Order 'laser diode 784nm 120mw - GH0781JA2C' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1809-ND.
LASER DIODE 654NM 50MW - GH06550B2B
 Order 'laser diode 654nm 50mw - GH06550B2B' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1807-ND.
DIODE STD REC 600V 12A DO-4 - 1N1206RA
 Order 'diode std rec 600v 12a do-4 - 1N1206RA' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N1206RA-ND.
DIODE SCHOTTKY 15V 25A D2PAK - MBRB2515LT4G
 Order 'diode schottky 15v 25a d2pak - MBRB2515LT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRB2515LT4GOSTR-ND.
DIODE SCHOTTKY 40V 10A PWRMITE3 - SBM1040-13-F
 Order 'diode schottky 40v 10a pwrmite3 - SBM1040-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBM1040-FDITR-ND.
SUPPRESSOR ESD 24VDC 0603 SMD - PGB1010603MR
 Order 'suppressor esd 24vdc 0603 smd - PGB1010603MR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2594TR-ND.

Send this link via E-Mail
Help With This Screen

LASER DIODE 784NM 120MW - GH0781JA2C
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU FLASH 8KX14 EE 44PLCC - PIC16F877A-I/L Next: IC MCU FLASH 64KX16 EE 64TQFP - PIC18F6720-I/PT
LASER DIODE 784NM 120MW - GH0781JA2C