Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LASER DIODE 670NM 5MW - D6705I

Digi-Key Part Number 11048-ND
Price Break
1
Unit Price
18.00000
Extended Price
18.00
Manufacturer Part NumberD6705I
DescriptionLASER DIODE 670NM 5MW
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationD6705I
VendorUS Lasers
CategoryOptoelectronics, LEDs, LCDs, Lasers, Displays
Other Names D6705I
D6705I
11048 ND
11048ND
11048


Image of LASER DIODE 670NM 5MW - D6705I

LASER DIODE 670NM 5MW - D6705I (11048-ND)

Related parts:
LASER DIODE 670NM 5MW - D6705I
 Order 'laser diode 670nm 5mw - D6705I' online from Digi-Key. Manufactured by US Lasers. Digi-Key part number 11048-ND.
LASER MODULE 670NM 5MW - M6705I
 Order 'laser module 670nm 5mw - M6705I' online from Digi-Key. Manufactured by US Lasers. Digi-Key part number 11043-ND.
LASER DIODE 635NM 5MW - D6355I
 Order 'laser diode 635nm 5mw - D6355I' online from Digi-Key. Manufactured by US Lasers. Digi-Key part number 38-1027-ND.
LASER DIODE 780NM 5MW - D7805I
 Order 'laser diode 780nm 5mw - D7805I' online from Digi-Key. Manufactured by US Lasers. Digi-Key part number 38-1028-ND.
LASER DIODE 808NM 5MW - D8085I
 Order 'laser diode 808nm 5mw - D8085I' online from Digi-Key. Manufactured by US Lasers. Digi-Key part number 38-1029-ND.
LASER DIODE 850NM 5MW - D8505I
 Order 'laser diode 850nm 5mw - D8505I' online from Digi-Key. Manufactured by US Lasers. Digi-Key part number 38-1030-ND.
LASER DIODE 670NM CLASS IIIA - IF-RL30-670
 Order 'laser diode 670nm class iiia - IF-RL30-670' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-RL30-670-ND.
SOCKET LASER DIODE 3POS - 203-6585-00-0602J
 Order 'socket laser diode 3pos - 203-6585-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 203-6585-00-0602J-ND.
SOCKET LASER DIODE 3POS - 203-6585-50-0602J
 Order 'socket laser diode 3pos - 203-6585-50-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 203-6585-50-0602J-ND.
SOCKET LASER DIODE 3POS - 203-6970-00-0602J
 Order 'socket laser diode 3pos - 203-6970-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 203-6970-00-0602J-ND.
SOCKET LASER DIODE 3POS - 203-6970-50-0602J
 Order 'socket laser diode 3pos - 203-6970-50-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 203-6970-50-0602J-ND.
SOCKET LASER DIODE 4POS - 204-6585-00-0602J
 Order 'socket laser diode 4pos - 204-6585-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 204-6585-00-0602J-ND.
SOCKET LASER DIODE 4POS - 204-6585-50-0602J
 Order 'socket laser diode 4pos - 204-6585-50-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 204-6585-50-0602J-ND.
SOCKET LASER DIODE 4POS - 204-6970-00-0602J
 Order 'socket laser diode 4pos - 204-6970-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 204-6970-00-0602J-ND.
SOCKET LASER DIODE 4POS - 204-6970-50-0602J
 Order 'socket laser diode 4pos - 204-6970-50-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 204-6970-50-0602J-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LASER DIODE 660NM 5.6MM - D6605I Next: LASER DIODE 670NM CLASS IIIA - IF-RL30-670