T-1 3/4 LED SPACER 1/4" - LEDS2E-4-01 - Optoelectronics
| Digi-Key Part Number | RP506-ND |
10 100 500 1000 5000 10000 25000 50000 |
.53000 .40770 .32616 .29354 .23647 .20385 .16308 .12231 |
Extended Price
5.30 40.77 163.08 293.54 1182.35 2038.50 4077.00 6115.50 |
| Manufacturer Part Number | LEDS2E-4-01 | |||
| Description | T-1 3/4 LED SPACER 1/4" | |||
| Quantity Available | 15480 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LEDS2E-4-01 |
| Vendor | Richco Plastic Co |
| Category | Optoelectronics |
| LED | T1 3/4 |
| Length | 0.250" (6.35mm) |
| Color | Natural |
| Material | Nylon |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LEDS2E 4 01 LEDS2E401 RP506 ND RP506ND RP506 |
LEDS2E-4-01 Specification Sheet
T-1 3/4 LED SPACER 1/4" - LEDS2E-4-01 (RP506-ND) - Optoelectronics
Related parts Optoelectronics :T-1 3/4 LED SPACER 5/8" - LEDS2E-10-01
Order 't-1 3/4 led spacer 5/8" - LEDS2E-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP508-ND.
HEX SPACER FOR #4 SCREW 1 3/4" - HS-4-14
Order 'hex spacer for #4 screw 1 3/4" - HS-4-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-4-14-ND.
HEX SPACER FOR #6 SCREW 1 3/4" - HS-6-14
Order 'hex spacer for #6 screw 1 3/4" - HS-6-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-6-14-ND.
HEX SPACER FOR #8 SCREW 1 3/4" - HS-8-14
Order 'hex spacer for #8 screw 1 3/4" - HS-8-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-8-14-ND.
SPACER RND PLAST 1/4BOLT 3/4" - SS1/4-6
Order 'spacer rnd plast 1/4bolt 3/4" - SS1/4-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SS1/4-6-ND.
SPACER RND PLAST #4SCREW 1 3/4" - SS4-14
Order 'spacer rnd plast #4screw 1 3/4" - SS4-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SS4-14-ND.
SPACER RND PLAST #6SCREW 1 3/4" - SS6-14
Order 'spacer rnd plast #6screw 1 3/4" - SS6-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SS6-14-ND.
LED SPACER FOR T-1 1/4 X 3/16" - LEDS2-4-26
Order 'led spacer for t-1 1/4 x 3/16" - LEDS2-4-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS2-4-26-ND.
LED SPACER (T1 3/4) 1" - LEDS2E-16-01
Order 'led spacer (t1 3/4) 1" - LEDS2E-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS2E-16-01-ND.
LED SPACER FOR T-1 3/4) 5/8" - LEDS3-10-26
Order 'led spacer for t-1 3/4) 5/8" - LEDS3-10-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS3-10-26-ND.
LED SPACER FOR T-1 3/4) 3/4" - LEDS3-12-26
Order 'led spacer for t-1 3/4) 3/4" - LEDS3-12-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS3-12-26-ND.
LED SPACER FOR T-1 3/4) 3/16" - LEDS3-3-26
Order 'led spacer for t-1 3/4) 3/16" - LEDS3-3-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS3-3-26-ND.
LED SPACER FOR T-1 3/4) 1/4" - LEDS3-4-26
Order 'led spacer for t-1 3/4) 1/4" - LEDS3-4-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS3-4-26-ND.
LED SPACER FOR T-1 3/4) 3/8" - LEDS3-6-26
Order 'led spacer for t-1 3/4) 3/8" - LEDS3-6-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS3-6-26-ND.
LED SPACER FOR T-1 3/4) 1/2" - LEDS3-8-26
Order 'led spacer for t-1 3/4) 1/2" - LEDS3-8-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS3-8-26-ND.
Send this link via E-Mail
Help With This Screen
