T-1 LED SPACER 1/4" - LEDS1E-4-01 - Optoelectronics
| Digi-Key Part Number | RP501-ND |
10 100 500 1000 5000 10000 25000 50000 |
.42400 .32600 .26080 .23472 .18908 .16300 .13040 .09780 |
Extended Price
4.24 32.60 130.40 234.72 945.40 1630.00 3260.00 4890.00 |
| Manufacturer Part Number | LEDS1E-4-01 | |||
| Description | T-1 LED SPACER 1/4" | |||
| Quantity Available | 7110 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LEDS1E-4-01 |
| Vendor | Richco Plastic Co |
| Category | Optoelectronics |
| LED | T1 |
| Length | 0.250" (6.35mm) |
| Color | Natural |
| Material | Nylon |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LEDS1E 4 01 LEDS1E401 RP501 ND RP501ND RP501 |
LEDS1E-4-01 Specification Sheet
T-1 LED SPACER 1/4" - LEDS1E-4-01 (RP501-ND) - Optoelectronics
Related parts Optoelectronics :T-1 3/4 LED SPACER 3/4" - LEDS2E-12-01
Order 't-1 3/4 led spacer 3/4" - LEDS2E-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP509-ND.
HEX SPACER FOR #4 SCREW 1 1/4" - HS-4-10
Order 'hex spacer for #4 screw 1 1/4" - HS-4-10' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-4-10-ND.
HEX SPACER FOR #4 SCREW 1 1/2" - HS-4-12
Order 'hex spacer for #4 screw 1 1/2" - HS-4-12' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-4-12-ND.
HEX SPACER FOR #4 SCREW 1 3/4" - HS-4-14
Order 'hex spacer for #4 screw 1 3/4" - HS-4-14' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-4-14-ND.
HEX SPACER FOR #4 SCREW 1/2" - HS-4-4
Order 'hex spacer for #4 screw 1/2" - HS-4-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-4-4-ND.
HEX SPACER FOR #4 SCREW 1" - HS-4-8
Order 'hex spacer for #4 screw 1" - HS-4-8' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-4-8-ND.
LED SPACER FOR T-1 1/4 X 3/16" - LEDS2-4-26
Order 'led spacer for t-1 1/4 x 3/16" - LEDS2-4-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS2-4-26-ND.
LED SPACER (T1 3/4) 1" - LEDS2E-16-01
Order 'led spacer (t1 3/4) 1" - LEDS2E-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS2E-16-01-ND.
LED SPACER FOR T-1 3/4) 5/8" - LEDS3-10-26
Order 'led spacer for t-1 3/4) 5/8" - LEDS3-10-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS3-10-26-ND.
LED SPACER FOR T-1 3/4) 3/4" - LEDS3-12-26
Order 'led spacer for t-1 3/4) 3/4" - LEDS3-12-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS3-12-26-ND.
LED SPACER FOR T-1 3/4) 3/16" - LEDS3-3-26
Order 'led spacer for t-1 3/4) 3/16" - LEDS3-3-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS3-3-26-ND.
LED SPACER FOR T-1 3/4) 1/4" - LEDS3-4-26
Order 'led spacer for t-1 3/4) 1/4" - LEDS3-4-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS3-4-26-ND.
LED SPACER FOR T-1 3/4) 3/8" - LEDS3-6-26
Order 'led spacer for t-1 3/4) 3/8" - LEDS3-6-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS3-6-26-ND.
LED SPACER FOR T-1 3/4) 1/2" - LEDS3-8-26
Order 'led spacer for t-1 3/4) 1/2" - LEDS3-8-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS3-8-26-ND.
T-1 3/4 LED SPACER 3/16" - LEDS2E-3-01
Order 't-1 3/4 led spacer 3/16" - LEDS2E-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP505-ND.
Send this link via E-Mail
Help With This Screen
