LED SPACER FOR T-1 3/4) 1/4" - LEDS3-4-26 - Optoelectronics
| Digi-Key Part Number | LEDS3-4-26-ND |
1000 |
.09166 |
Extended Price
91.66 |
| Manufacturer Part Number | LEDS3-4-26 | |||
| Description | LED SPACER FOR T-1 3/4) 1/4" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LEDS3-4-26 |
| Vendor | Richco Plastic Co |
| Category | Optoelectronics |
| LED | T1, T1 3/4 |
| Length | 0.252" (6.40mm) |
| Color | Black |
| Material | PVC - Flexible |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LEDS3 4 26 LEDS3426 |
LEDS3-4-26 Specification Sheet
LED SPACER FOR T-1 3/4) 1/4" - LEDS3-4-26 (LEDS3-4-26-ND) - Optoelectronics
Related parts Optoelectronics :LED SPACER FOR T-1 3/4) 5/8" - LEDS3-10-26
Order 'led spacer for t-1 3/4) 5/8" - LEDS3-10-26' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LEDS3-10-26-ND.
LED SPACER FOR T-1 3/4) 3/4" - LEDS3-12-26
Order 'led spacer for t-1 3/4) 3/4" - LEDS3-12-26' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LEDS3-12-26-ND.
LED SPACER FOR T-1 3/4) 3/16" - LEDS3-3-26
Order 'led spacer for t-1 3/4) 3/16" - LEDS3-3-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS3-3-26-ND.
LED SPACER FOR T-1 3/4) 1/4" - LEDS3-4-26
Order 'led spacer for t-1 3/4) 1/4" - LEDS3-4-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS3-4-26-ND.
LED SPACER FOR T-1 3/4) 3/8" - LEDS3-6-26
Order 'led spacer for t-1 3/4) 3/8" - LEDS3-6-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS3-6-26-ND.
LED SPACER FOR T-1 3/4) 1/2" - LEDS3-8-26
Order 'led spacer for t-1 3/4) 1/2" - LEDS3-8-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS3-8-26-ND.
LED SPACER FOR T-1 1/4 X 3/16" - LEDS2-4-26
Order 'led spacer for t-1 1/4 x 3/16" - LEDS2-4-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS2-4-26-ND.
LED SPACER FOR T-1 1/4 X 5/32" - LEDS1-4-26
Order 'led spacer for t-1 1/4 x 5/32" - LEDS1-4-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS1-4-26-ND.
T-1 3/4 LED SPACER 1/4" - LEDS2E-4-01
Order 't-1 3/4 led spacer 1/4" - LEDS2E-4-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RP506-ND.
T-1 3/4 LED SPACER 1/2" - LEDS2E-8-01
Order 't-1 3/4 led spacer 1/2" - LEDS2E-8-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RP507-ND.
LED SPACER FOR T-1 3/8 X 5/32" - LEDS1-6-26
Order 'led spacer for t-1 3/8 x 5/32" - LEDS1-6-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS1-6-26-ND.
LED SPACER FOR T-1 5/8 X 3/16" - LEDS2-10-26
Order 'led spacer for t-1 5/8 x 3/16" - LEDS2-10-26' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LEDS2-10-26-ND.
LED SPACER FOR T-1 3/8 X 3/16" - LEDS2-6-26
Order 'led spacer for t-1 3/8 x 3/16" - LEDS2-6-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS2-6-26-ND.
LED SPACER FOR T-1 1/2 X 3/16" - LEDS2-8-26
Order 'led spacer for t-1 1/2 x 3/16" - LEDS2-8-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS2-8-26-ND.
LED SPACER FOR T-1 1/2 X 5/32" - LEDS1-8-26
Order 'led spacer for t-1 1/2 x 5/32" - LEDS1-8-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS1-8-26-ND.
Send this link via E-Mail
Help With This Screen