LED SPACER (T1 3/4) 3/8" - LEDS2E-6-01
| Digi-Key Part Number | LEDS2E-6-01-ND |
1000 |
.16994 |
Extended Price
169.94 |
| Manufacturer Part Number | LEDS2E-6-01 | |||
| Description | LED SPACER (T1 3/4) 3/8" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LEDS2E-6-01 |
| Vendor | Richco Plastic Co |
| Category | Optoelectronics |
| LED | T1 3/4 |
| Length | 0.375" (9.5mm) |
| Color | Natural |
| Material | Nylon |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LEDS2E 6 01 LEDS2E601 |
LEDS2E-6-01 Specification Sheet
LED SPACER (T1 3/4) 3/8" - LEDS2E-6-01 (LEDS2E-6-01-ND)
Related parts :LED SPACER (T1 3/4) 3/8" - LEDS2E-6-01
Order 'led spacer (t1 3/4) 3/8" - LEDS2E-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS2E-6-01-ND.
LED SPACER (T1 3/4) 7/8" - LEDS2E-14-01
Order 'led spacer (t1 3/4) 7/8" - LEDS2E-14-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LEDS2E-14-01-ND.
SPACER STACK SELF-RET #4 3/8" - SSRS4-6-01
Order 'spacer stack self-ret #4 3/8" - SSRS4-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SSRS4-6-01-ND.
PUSH SPACER CUP-TEARDROP 3/8" - CPST- 6-01
Order 'push spacer cup-teardrop 3/8" - CPST- 6-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number CPST- 6-01-ND.
SPACER SELF-RETAIN #4SCREW 3/8" - SRS4-6-01
Order 'spacer self-retain #4screw 3/8" - SRS4-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS4-6-01-ND.
SPACER SELF-RETAIN #6SCREW 3/8" - SRS6-6-01
Order 'spacer self-retain #6screw 3/8" - SRS6-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS6-6-01-ND.
SPACER SELF-RETAIN #8SCREW 3/8" - SRS8-6-01
Order 'spacer self-retain #8screw 3/8" - SRS8-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS8-6-01-ND.
SPACER STACK SELF-RET #6 3/8" - SSRS6-6-01
Order 'spacer stack self-ret #6 3/8" - SSRS6-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SSRS6-6-01-ND.
SPACER STACK SELF-RET #8 3/8" - SSRS8-6-01
Order 'spacer stack self-ret #8 3/8" - SSRS8-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SSRS8-6-01-ND.
CBS BLIND HOLE 3/8" - BHC- 6-01
Order 'cbs blind hole 3/8" - BHC- 6-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number BHC- 6-01-ND.
CBS BASE W/O ADHESIVE 3/8" - CBSB- 6-01
Order 'cbs base w/o adhesive 3/8" - CBSB- 6-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number CBSB- 6-01-ND.
CUPPED DUAL CBS TEARDROP 3/8" - CDLCBST- 6-01
Order 'cupped dual cbs teardrop 3/8" - CDLCBST- 6-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number CDLCBST- 6-01-ND.
CBS CUP-REVERSE ROUND 3/8" - CRCBSRE- 6-01
Order 'cbs cup-reverse round 3/8" - CRCBSRE- 6-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number CRCBSRE- 6-01-ND.
CBS CUP-REVERSE ROUND LOCK 3/8" - CRLCBSR- 6-01
Order 'cbs cup-reverse round lock 3/8" - CRLCBSR- 6-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number CRLCBSR- 6-01-ND.
CBS CUP-REVERSE LOCK ROUND 3/8" - CRLCBSRE- 6-01
Order 'cbs cup-reverse lock round 3/8" - CRLCBSRE- 6-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number CRLCBSRE- 6-01-ND.
Send this link via E-Mail
Help With This Screen