SPACER LED 3/4 INCH BLACK - LEDS2-12-26 - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | LEDS2-12-26-ND |
1000 |
.06658 |
Extended Price
66.58 |
| Manufacturer Part Number | LEDS2-12-26 | |||
| Description | SPACER LED 3/4 INCH BLACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LEDS2-12-26 |
| Vendor | Richco Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Type | LED Spacer |
| Color | Black |
| Material | PVC |
| Package Name | Radial T-1 (3mm) |
| Shape | Cylindrical |
| Diameter | 4.8000 mm [Typ] |
| Height | 19.100 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LEDS2 12 26 LEDS21226 |
SPACER LED 3/4 INCH BLACK - LEDS2-12-26 (LEDS2-12-26-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:SPACER LED 3/4 INCH BLACK - LEDS2-12-26
Order 'spacer led 3/4 inch black - LEDS2-12-26' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LEDS2-12-26-ND.
LED SPACER (T1 3/4) 7/8" - LEDS2E-14-01
Order 'led spacer (t1 3/4) 7/8" - LEDS2E-14-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LEDS2E-14-01-ND.
LED SPACER (T1 3/4) 1" - LEDS2E-16-01
Order 'led spacer (t1 3/4) 1" - LEDS2E-16-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LEDS2E-16-01-ND.
LED SPACER (T1 3/4) 3/8" - LEDS2E-6-01
Order 'led spacer (t1 3/4) 3/8" - LEDS2E-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS2E-6-01-ND.
LED SPACER FOR T-1 3/4) 5/8" - LEDS3-10-26
Order 'led spacer for t-1 3/4) 5/8" - LEDS3-10-26' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LEDS3-10-26-ND.
LED SPACER FOR T-1 3/4) 1/2" - LEDS3-8-26
Order 'led spacer for t-1 3/4) 1/2" - LEDS3-8-26' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS3-8-26-ND.
LED SPACER SQUARE T-1 3/4 5/8" - SQLEDS2-10-26
Order 'led spacer square t-1 3/4 5/8" - SQLEDS2-10-26' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SQLEDS2-10-26-ND.
LED SPACER SQUARE T-1 3/4 1/2" - SQLEDS2- 8-26
Order 'led spacer square t-1 3/4 1/2" - SQLEDS2- 8-26' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SQLEDS2- 8-26-ND.
CBS THREAD MALE 3/4" NYLON - CBS-TM-12-01
Order 'cbs thread male 3/4" nylon - CBS-TM-12-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number CBS-TM-12-01-ND.
CBS THR MALE-MALE 3/4" NYLON - CBS-TMM-12-01
Order 'cbs thr male-male 3/4" nylon - CBS-TMM-12-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number CBS-TMM-12-01-ND.
PUSH SPACER NATURAL 3/4" - PS-12-01
Order 'push spacer natural 3/4" - PS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PS-12-01-ND.
LOCK CLIP STANDOFF .53" 3/4"DIA - SLCS-250-12-01
Order 'lock clip standoff .53" 3/4"dia - SLCS-250-12-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCS-250-12-01-ND.
LOCK CLIP STANDOFF .66" 3/4"DIA - SLCS-370-12-01
Order 'lock clip standoff .66" 3/4"dia - SLCS-370-12-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCS-370-12-01-ND.
LOCK CLIP STANDOFF .79" 3/4"DIA - SLCS-500-12-01
Order 'lock clip standoff .79" 3/4"dia - SLCS-500-12-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCS-500-12-01-ND.
LOCK CLIP STANDOFF 1.04" 3/4"DIA - SLCS-750-12-01
Order 'lock clip standoff 1.04" 3/4"dia - SLCS-750-12-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCS-750-12-01-ND.
Send this link via E-Mail
Help With This Screen