LED SPACER FOR T1 SER 3/8" - LEDS1E-6-01 - Optoelectronics
Spacers, Standoffs Natural Richco Plastic Co LEDS1E-6-01
| Digi-Key Part Number | LEDS1E-6-01-ND |
1000 |
.13724 |
Extended Price
137.24 |
| Manufacturer Part Number | LEDS1E-6-01 | |||
| Description | LED SPACER FOR T1 SER 3/8" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LEDS1E-6-01 |
| Vendor | Richco Plastic Co |
| Category | Optoelectronics |
| LED | T1 |
| Length | 0.375" (9.5mm) |
| Color | Natural |
| Material | Nylon |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LEDS1E 6 01 LEDS1E601 |
LEDS1E-6-01 Specification Sheet
LED SPACER FOR T1 SER 3/8" - LEDS1E-6-01 (LEDS1E-6-01-ND) - Optoelectronics
Related parts Spacers, Standoffs Natural Richco Plastic Co LEDS1E-6-01LED SPACER FOR T1 SER 3/8" - LEDS1E-6-01
Order 'led spacer for t1 ser 3/8" - LEDS1E-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS1E-6-01-ND.
LED SPACER FOR T1 SER 7/8" - LEDS1E-14-01
Order 'led spacer for t1 ser 7/8" - LEDS1E-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS1E-14-01-ND.
SPACER SELF-RETAIN #6SCREW 3/8" - SRS6-6-01
Order 'spacer self-retain #6screw 3/8" - SRS6-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS6-6-01-ND.
SPACER SELF-RETAIN #4SCREW 3/8" - SRS4-6-01
Order 'spacer self-retain #4screw 3/8" - SRS4-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS4-6-01-ND.
SPACER SELF-RETAIN #8SCREW 3/8" - SRS8-6-01
Order 'spacer self-retain #8screw 3/8" - SRS8-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS8-6-01-ND.
SPACER STACK SELF-RET #6 3/8" - SSRS6-6-01
Order 'spacer stack self-ret #6 3/8" - SSRS6-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SSRS6-6-01-ND.
SPACER STACK SELF-RET #4 3/8" - SSRS4-6-01
Order 'spacer stack self-ret #4 3/8" - SSRS4-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SSRS4-6-01-ND.
SPACER STACK SELF-RET #8 3/8" - SSRS8-6-01
Order 'spacer stack self-ret #8 3/8" - SSRS8-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SSRS8-6-01-ND.
SPACER NYLON NATURAL 3/8" - PS-6-01
Order 'spacer nylon natural 3/8" - PS-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PS-6-01-ND.
PUSH SPACER MINI NAT 3/8" - PSM-6-01
Order 'push spacer mini nat 3/8" - PSM-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PSM-6-01-ND.
PUSH SPACER TEARDROP NAT 3/8" - PST-6-01
Order 'push spacer teardrop nat 3/8" - PST-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number PST-6-01-ND.
EXPANSION GROMMET NATURAL 3/8" - EG-6-01
Order 'expansion grommet natural 3/8" - EG-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number EG-6-01-ND.
SNAP RIVET LOCKING CBS 3/8" - SRLCBS-6-01
Order 'snap rivet locking cbs 3/8" - SRLCBS-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRLCBS-6-01-ND.
CBS BLIND HOLE 3/8" - BHC-6-01
Order 'cbs blind hole 3/8" - BHC-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHC-6-01-ND.
DLCBS BLIND HOLE NATURAL 3/8" - BHDL-6-01
Order 'dlcbs blind hole natural 3/8" - BHDL-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHDL-6-01-ND.
Options for Spacers, Standoffs Natural Richco Plastic Co LEDS1E-6-01
Send this link via E-Mail
Help With This Screen
