LED SPACER FOR T1 SER 1" - LEDS1E-16-01 - Optoelectronics
Spacers, Standoffs Black Richco Plastic Co LEDS1E-16-01
| Digi-Key Part Number | LEDS1E-16-01-ND |
1000 |
.15378 |
Extended Price
153.78 |
| Manufacturer Part Number | LEDS1E-16-01 | |||
| Description | LED SPACER FOR T1 SER 1" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LEDS1E-16-01 |
| Vendor | Richco Plastic Co |
| Category | Optoelectronics |
| LED | T1 |
| Length | 1.00" (25.4mm) |
| Color | Black |
| Material | PVC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LEDS1E 16 01 LEDS1E1601 |
LEDS1E-16-01 Specification Sheet
LED SPACER FOR T1 SER 1" - LEDS1E-16-01 (LEDS1E-16-01-ND) - Optoelectronics
Related parts Spacers, Standoffs Black Richco Plastic Co LEDS1E-16-01LED SPACER FOR T1 SER 1" - LEDS1E-16-01
Order 'led spacer for t1 ser 1" - LEDS1E-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS1E-16-01-ND.
LED SPACER FOR T1 SER 7/8" - LEDS1E-14-01
Order 'led spacer for t1 ser 7/8" - LEDS1E-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS1E-14-01-ND.
LED SPACER FOR T1 SER 3/8" - LEDS1E-6-01
Order 'led spacer for t1 ser 3/8" - LEDS1E-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS1E-6-01-ND.
SPACER SELF-RETAIN #4SCREW 1" - SRS4-16-01
Order 'spacer self-retain #4screw 1" - SRS4-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS4-16-01-ND.
SPACER SELF-RETAIN #6SCREW 1" - SRS6-16-01
Order 'spacer self-retain #6screw 1" - SRS6-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS6-16-01-ND.
SPACER SELF-RETAIN #8SCREW 1" - SRS8-16-01
Order 'spacer self-retain #8screw 1" - SRS8-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SRS8-16-01-ND.
TWIST LOK STANDOFF 1 X .75" - STL-1-250-16-01
Order 'twist lok standoff 1 x .75" - STL-1-250-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-250-16-01-ND.
TWIST LOK STANDOFF 1 X .91" - STL-1-350-16-01
Order 'twist lok standoff 1 x .91" - STL-1-350-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-350-16-01-ND.
TWIST LOK STANDOFF 1 X 1.09" - STL-1-450-16-01
Order 'twist lok standoff 1 x 1.09" - STL-1-450-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-450-16-01-ND.
TWIST LOK STANDOFF 1 X 1.28" - STL-1-600-16-01
Order 'twist lok standoff 1 x 1.28" - STL-1-600-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-600-16-01-ND.
TWIST LOK STANDOFF 1 X 1.45" - STL-1-750-16-01
Order 'twist lok standoff 1 x 1.45" - STL-1-750-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-750-16-01-ND.
TWIST LOK WEB 1X1.18" .156"D - WSTL-1-600-16-01
Order 'twist lok web 1x1.18" .156"d - WSTL-1-600-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WSTL-1-600-16-01-ND.
LED SPACER (T1 3/4) 1" - LEDS2E-16-01
Order 'led spacer (t1 3/4) 1" - LEDS2E-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LEDS2E-16-01-ND.
SPACER STACK SELF-RET #6 1" - SSRS6-16-01
Order 'spacer stack self-ret #6 1" - SSRS6-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SSRS6-16-01-ND.
SPACER STACK SELF-RET #8 1" - SSRS8-16-01
Order 'spacer stack self-ret #8 1" - SSRS8-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SSRS8-16-01-ND.
Options for Spacers, Standoffs Black Richco Plastic Co LEDS1E-16-01
Send this link via E-Mail
Help With This Screen
