LED CLIPS/RINGS 2PC .174 - .180" - LEDCR-104
| Digi-Key Part Number | LEDCR-104-ND |
1000 |
.14656 |
Extended Price
146.56 |
| Manufacturer Part Number | LEDCR-104 | |||
| Description | LED CLIPS/RINGS 2PC .174 - .180" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LEDCR-104 |
| Vendor | Richco Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Type | Mounting Clip/Ring |
| Color | Black |
| Flammability Rating | UL 94V-0 |
| Material | Nylon |
| Package Name | Radial T-1 (3mm) |
| Diameter | 5.3000 mm [Typ] |
| Diameter | 6.1000 mm [Typ] |
| Height | 5.300 mm [Typ] |
| Height | 3.600 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LEDCR 104 LEDCR104 |
LED CLIPS/RINGS 2PC .174 - .180" - LEDCR-104 (LEDCR-104-ND)
Related parts:LED CLIPS/RINGS 2PC .174 - .180" - LEDCR-104
Order 'led clips/rings 2pc .174 - .180" - LEDCR-104' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LEDCR-104-ND.
LED CLIPS/RINGS 2PC .267 - .273" - LEDCR-174
Order 'led clips/rings 2pc .267 - .273" - LEDCR-174' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LEDCR-174-ND.
CLIP/RING MOUNT FOR 5MM LEDS - HLMP-0103
Order 'clip/ring mount for 5mm leds - HLMP-0103' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1394-ND.
LED SPACER MOLDED (T1 3/4) .180" - LEDS2M-180-01
Order 'led spacer molded (t1 3/4) .180" - LEDS2M-180-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LEDS2M-180-01-ND.
LOCK CLIP STANDOFF 1.04" 5/8"DIA - SLCS-750-10-01
Order 'lock clip standoff 1.04" 5/8"dia - SLCS-750-10-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCS-750-10-01-ND.
LOCK CLIP STANDOFF 1.04" 3/4"DIA - SLCS-750-12-01
Order 'lock clip standoff 1.04" 3/4"dia - SLCS-750-12-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCS-750-12-01-ND.
LOCK CLIP STANDOFF 1.04" 7/8"DIA - SLCS-750-14-01
Order 'lock clip standoff 1.04" 7/8"dia - SLCS-750-14-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCS-750-14-01-ND.
LOCK CLIP STANDOFF 1.04" 1"DIA - SLCS-750-16-01
Order 'lock clip standoff 1.04" 1"dia - SLCS-750-16-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCS-750-16-01-ND.
LOCK CLIP STANDOFF 1.04"3/16"DIA - SLCS-750- 3-01
Order 'lock clip standoff 1.04"3/16"dia - SLCS-750- 3-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCS-750- 3-01-ND.
LOCK CLIP STANDOFF 1.04" 1/4"DIA - SLCS-750- 4-01
Order 'lock clip standoff 1.04" 1/4"dia - SLCS-750- 4-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCS-750- 4-01-ND.
LOCK CLIP STANDOFF 1.04" 3/8"DIA - SLCS-750- 6-01
Order 'lock clip standoff 1.04" 3/8"dia - SLCS-750- 6-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCS-750- 6-01-ND.
LOCK CLIP STANDOFF 1.04" 1/2"DIA - SLCS-750- 8-01
Order 'lock clip standoff 1.04" 1/2"dia - SLCS-750- 8-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SLCS-750- 8-01-ND.
90D LED HOLDERS FOR T1 LED .13" - LEDH-101C-34
Order '90d led holders for t1 led .13" - LEDH-101C-34' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LEDH-101C-34-ND.
90D LED HOLDERS FOR T1 LED .15" - LEDH-101C-38
Order '90d led holders for t1 led .15" - LEDH-101C-38' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LEDH-101C-38-ND.
90D LED HOLDERS FOR T-1 34"LED - LEDH-909-235
Order '90d led holders for t-1 34"led - LEDH-909-235' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LEDH-909-235-ND.
Send this link via E-Mail
Help With This Screen