SPACER MOUNT LED TRI-LEAD .140" - 8901
| Digi-Key Part Number | 8901K-ND |
100 |
.14950 |
Extended Price
14.95 |
| Manufacturer Part Number | 8901 | |||
| Description | SPACER MOUNT LED TRI-LEAD .140" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8901 |
| Vendor | Keystone Electronics Corp. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Type | LED Spacer |
| Color | Black |
| Flammability Rating | UL 94V-0 |
| Shape | Cylindrical |
| Standard | UL |
| Length | 3.560 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8901 8901 8901K ND 8901KND 8901K |
8901 Specification Sheet
SPACER MOUNT LED TRI-LEAD .140" - 8901 (8901K-ND)
Related parts:SPACER MOUNT LED TRI-LEAD .140" - 8901
Order 'spacer mount led tri-lead .140" - 8901' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8901K-ND.
SPACER MOUNT LED TRI-LEAD .120" - 8900
Order 'spacer mount led tri-lead .120" - 8900' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8900K-ND.
SPACER MOUNT LED TRI-LEAD .160" - 8902
Order 'spacer mount led tri-lead .160" - 8902' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8902K-ND.
SPACER MOUNT LED TRI-LEAD .180" - 8903
Order 'spacer mount led tri-lead .180" - 8903' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8903K-ND.
SPACER MOUNT LED TRI-LEAD .200" - 8904
Order 'spacer mount led tri-lead .200" - 8904' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8904K-ND.
SPACER MOUNT LED TRI-LEAD .240" - 8906
Order 'spacer mount led tri-lead .240" - 8906' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8906K-ND.
SPACER MOUNT LED TRI-LEAD .250" - 8907
Order 'spacer mount led tri-lead .250" - 8907' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8907K-ND.
SPACER MOUNT LED TRI-LEAD .260" - 8908
Order 'spacer mount led tri-lead .260" - 8908' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8908K-ND.
SPACER MOUNT LED TRI-LEAD .280" - 8909
Order 'spacer mount led tri-lead .280" - 8909' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8909K-ND.
SPACER MOUNT LED TRI-LEAD .300" - 8910
Order 'spacer mount led tri-lead .300" - 8910' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8910K-ND.
SPACER MOUNT LED TRI-LEAD .320" - 8911
Order 'spacer mount led tri-lead .320" - 8911' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8911K-ND.
SPACER MOUNT LED TRI-LEAD .340" - 8912
Order 'spacer mount led tri-lead .340" - 8912' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8912K-ND.
SPACER MOUNT LED TRI-LEAD .350" - 8913
Order 'spacer mount led tri-lead .350" - 8913' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8913K-ND.
SPACER MOUNT LED TRI-LEAD .360" - 8914
Order 'spacer mount led tri-lead .360" - 8914' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8914K-ND.
SPACER MOUNT LED TRI-LEAD .380" - 8915
Order 'spacer mount led tri-lead .380" - 8915' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8915K-ND.
Send this link via E-Mail
Help With This Screen