CAP LED LENS SQ T1 3/4 .062" RD - 8680 - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 8680K-ND |
100 |
.78550 |
Extended Price
78.55 |
| Manufacturer Part Number | 8680 | |||
| Description | CAP LED LENS SQ T1 3/4 .062" RD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8680 |
| Vendor | Keystone Electronics Corp. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Type | Lens Cap |
| Color | Red |
| Material | Polycarbonate |
| Package Name | Radial T-1 3/4 (5mm) |
| Shape | Square |
| Diameter | 7.1120 mm [Typ] |
| Height | 10.922 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8680 8680 8680K ND 8680KND 8680K |
8680 Specification Sheet
CAP LED LENS SQ T1 3/4 .062" RD - 8680 (8680K-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:CAP LED LENS SQ T1 3/4 .062" RD - 8680
Order 'cap led lens sq t1 3/4 .062" rd - 8680' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8680K-ND.
CAP LED LENS RND T1 3/4 .062" RD - 8662
Order 'cap led lens rnd t1 3/4 .062" rd - 8662' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8662K-ND.
CAP LED LENS SQ T1 3/4 .062" GN - 8681
Order 'cap led lens sq t1 3/4 .062" gn - 8681' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8681K-ND.
CAP LED LENS SQ T1 3/4 .062" YW - 8682
Order 'cap led lens sq t1 3/4 .062" yw - 8682' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8682K-ND.
CAP LED LENS SQ T1 3/4 .062" CL - 8683
Order 'cap led lens sq t1 3/4 .062" cl - 8683' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8683K-ND.
CAP LED LENS SQ T1 3/4 .031" RD - 8686
Order 'cap led lens sq t1 3/4 .031" rd - 8686' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8686K-ND.
CAP LED LENS RND T1 3/4 .062" GN - 8663
Order 'cap led lens rnd t1 3/4 .062" gn - 8663' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8663K-ND.
CAP LED LENS RND T1 3/4 .062" YW - 8664
Order 'cap led lens rnd t1 3/4 .062" yw - 8664' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8664K-ND.
CAP LED LENS RND T1 3/4 .062" CL - 8665
Order 'cap led lens rnd t1 3/4 .062" cl - 8665' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8665K-ND.
CAP LED LENS RND T1 3/4 .031" RD - 8668
Order 'cap led lens rnd t1 3/4 .031" rd - 8668' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8668K-ND.
CAP LED LENS SQ T1 3/4 .031" GN - 8687
Order 'cap led lens sq t1 3/4 .031" gn - 8687' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8687K-ND.
CAP LED LENS SQ T1 3/4 .031" YW - 8688
Order 'cap led lens sq t1 3/4 .031" yw - 8688' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8688K-ND.
CAP LED LENS SQ T1 3/4 .031" CL - 8689
Order 'cap led lens sq t1 3/4 .031" cl - 8689' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8689K-ND.
CAP LED LENS RND T1 3/4 .031" GN - 8669
Order 'cap led lens rnd t1 3/4 .031" gn - 8669' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8669K-ND.
CAP LED LENS RND T1 3/4 .031" YW - 8670
Order 'cap led lens rnd t1 3/4 .031" yw - 8670' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8670K-ND.
Send this link via E-Mail
Help With This Screen