CAP LED LENS SQUARE T1 .062" CLR - 8677 - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 8677K-ND |
100 |
.64700 |
Extended Price
64.70 |
| Manufacturer Part Number | 8677 | |||
| Description | CAP LED LENS SQUARE T1 .062" CLR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8677 |
| Vendor | Keystone Electronics Corp. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Type | Lens Cap |
| Color | Clear |
| Material | Polycarbonate |
| Package Name | Radial T-1 (3mm) |
| Shape | Square |
| Diameter | 4.8260 mm [Typ] |
| Height | 7.366 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8677 8677 8677K ND 8677KND 8677K |
8677 Specification Sheet
CAP LED LENS SQUARE T1 .062" CLR - 8677 (8677K-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:CAP LED LENS SQUARE T1 .062" CLR - 8677
Order 'cap led lens square t1 .062" clr - 8677' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8677K-ND.
CAP LED LENS ROUND T1 .062" CLR - 8659
Order 'cap led lens round t1 .062" clr - 8659' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8659K-ND.
CAP LED LENS SQUARE T1 .062" RED - 8674
Order 'cap led lens square t1 .062" red - 8674' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8674K-ND.
CAP LED LENS SQUARE T1 .062" GRN - 8675
Order 'cap led lens square t1 .062" grn - 8675' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8675K-ND.
CAP LED LENS SQUARE T1 .062" YEL - 8676
Order 'cap led lens square t1 .062" yel - 8676' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8676K-ND.
CAP LED LENS ROUND T1 .031" CLR - 8653
Order 'cap led lens round t1 .031" clr - 8653' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8653K-ND.
CAP LED LENS ROUND T1 .062" RED - 8656
Order 'cap led lens round t1 .062" red - 8656' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8656K-ND.
CAP LED LENS ROUND T1 .062" GRN - 8657
Order 'cap led lens round t1 .062" grn - 8657' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8657K-ND.
CAP LED LENS ROUND T1 .062" YEL - 8658
Order 'cap led lens round t1 .062" yel - 8658' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8658K-ND.
CAP LED LENS RND T1 3/4 .062" RD - 8662
Order 'cap led lens rnd t1 3/4 .062" rd - 8662' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8662K-ND.
CAP LED LENS RND T1 3/4 .062" GN - 8663
Order 'cap led lens rnd t1 3/4 .062" gn - 8663' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8663K-ND.
CAP LED LENS RND T1 3/4 .062" YW - 8664
Order 'cap led lens rnd t1 3/4 .062" yw - 8664' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8664K-ND.
CAP LED LENS RND T1 3/4 .062" CL - 8665
Order 'cap led lens rnd t1 3/4 .062" cl - 8665' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8665K-ND.
CAP LED LENS SQ T1 3/4 .062" RD - 8680
Order 'cap led lens sq t1 3/4 .062" rd - 8680' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8680K-ND.
CAP LED LENS SQ T1 3/4 .062" GN - 8681
Order 'cap led lens sq t1 3/4 .062" gn - 8681' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8681K-ND.
Send this link via E-Mail
Help With This Screen