CAP LED LENS ROUND T1 .031" CLR - 8653
| Digi-Key Part Number | 8653K-ND |
100 |
.64700 |
Extended Price
64.70 |
| Manufacturer Part Number | 8653 | |||
| Description | CAP LED LENS ROUND T1 .031" CLR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8653 |
| Vendor | Keystone Electronics Corp. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Type | Lens Cap |
| Color | Clear |
| Material | Polycarbonate |
| Package Name | Radial T-1 (3mm) |
| Shape | Round |
| Diameter | 4.8260 mm [Typ] |
| Height | 7.366 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8653 8653 8653K ND 8653KND 8653K |
8653 Specification Sheet
CAP LED LENS ROUND T1 .031" CLR - 8653 (8653K-ND)
Related parts:CAP LED LENS ROUND T1 .031" CLR - 8653
Order 'cap led lens round t1 .031" clr - 8653' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8653K-ND.
CAP LED LENS ROUND T1 .031" RED - 8650
Order 'cap led lens round t1 .031" red - 8650' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8650K-ND.
CAP LED LENS ROUND T1 .031" GRN - 8651
Order 'cap led lens round t1 .031" grn - 8651' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8651K-ND.
CAP LED LENS ROUND T1 .031" YLW - 8652
Order 'cap led lens round t1 .031" ylw - 8652' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8652K-ND.
CAP LED LENS ROUND T1 .062" CLR - 8659
Order 'cap led lens round t1 .062" clr - 8659' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8659K-ND.
CAP LED LENS ROUND T1 .062" RED - 8656
Order 'cap led lens round t1 .062" red - 8656' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8656K-ND.
CAP LED LENS ROUND T1 .062" GRN - 8657
Order 'cap led lens round t1 .062" grn - 8657' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8657K-ND.
CAP LED LENS ROUND T1 .062" YEL - 8658
Order 'cap led lens round t1 .062" yel - 8658' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8658K-ND.
CAP LED LENS SQUARE T1 .062" CLR - 8677
Order 'cap led lens square t1 .062" clr - 8677' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8677K-ND.
CAP LED LENS RND T1 3/4 .031" RD - 8668
Order 'cap led lens rnd t1 3/4 .031" rd - 8668' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8668K-ND.
CAP LED LENS RND T1 3/4 .031" GN - 8669
Order 'cap led lens rnd t1 3/4 .031" gn - 8669' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8669K-ND.
CAP LED LENS RND T1 3/4 .031" YW - 8670
Order 'cap led lens rnd t1 3/4 .031" yw - 8670' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8670K-ND.
CAP LED LENS RND T1 3/4 .031" CL - 8671
Order 'cap led lens rnd t1 3/4 .031" cl - 8671' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8671K-ND.
CAP LED LENS SQ T1 3/4 .031" RD - 8686
Order 'cap led lens sq t1 3/4 .031" rd - 8686' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8686K-ND.
CAP LED LENS SQ T1 3/4 .031" GN - 8687
Order 'cap led lens sq t1 3/4 .031" gn - 8687' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8687K-ND.
Send this link via E-Mail
Help With This Screen