CAP CERM 2.2UF 10% 16V X5R 1206 - 1206YD225KAT2A - Capacitors
| Digi-Key Part Number | 478-1571-2-ND |
2500 10000 25000 |
.16400 .12700 .12100 |
Extended Price
410.00 1270.00 3025.00 |
| Manufacturer Part Number | 1206YD225KAT2A | |||
| Description | CAP CERM 2.2UF 10% 16V X5R 1206 | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1206YD225KAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Capacitance | 2.200 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 16.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X5R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Height | 1.780 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 1.600 mm [Typ] |
| Shape | Rectangular |
| L | 3.200 mm [Typ] |
| T | 1.780 mm [Typ] |
| t. | 0.50 mm [Typ] |
| W | 1.600 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1206YD225KAT2A 1206YD225KAT2A 478 1571 2 ND 47815712ND 478-1571-2 |
1206YD225KAT2A Specification Sheet
CAP CERM 2.2UF 10% 16V X5R 1206 - 1206YD225KAT2A (478-1571-2-ND) - Capacitors
Related parts Capacitors:CAP CERM 2.2UF 10% 16V X5R 1206 - 1206YD225KAT2A
Order 'cap cerm 2.2uf 10% 16v x5r 1206 - 1206YD225KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1571-1-ND.
CAP CERM 2.2UF 10% 16V X5R 1206 - 1206YD225KAT2A
Order 'cap cerm 2.2uf 10% 16v x5r 1206 - 1206YD225KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1571-2-ND.
CAP CERM 2.2UF 10% 16V X5R 1206 - 1206YD225KAT2A
Order 'cap cerm 2.2uf 10% 16v x5r 1206 - 1206YD225KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1571-6-ND.
CAP CERM 4.7UF 10% 16V X5R 1206 - 1206YD475KAT2A
Order 'cap cerm 4.7uf 10% 16v x5r 1206 - 1206YD475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1572-1-ND.
CAP CERM 4.7UF 10% 16V X5R 1206 - 1206YD475KAT2A
Order 'cap cerm 4.7uf 10% 16v x5r 1206 - 1206YD475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1572-2-ND.
CAP CERM 10UF 10% 16V X5R 1206 - 1206YD106KAT2A
Order 'cap cerm 10uf 10% 16v x5r 1206 - 1206YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1573-1-ND.
CAP CERM 10UF 10% 16V X5R 1206 - 1206YD106KAT2A
Order 'cap cerm 10uf 10% 16v x5r 1206 - 1206YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1573-2-ND.
CAP CERM 4.7UF 10% 16V X5R 1206 - 1206YD475KAT2A
Order 'cap cerm 4.7uf 10% 16v x5r 1206 - 1206YD475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1572-6-ND.
CAP CERM 10UF 10% 16V X5R 1206 - 1206YD106KAT2A
Order 'cap cerm 10uf 10% 16v x5r 1206 - 1206YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1573-6-ND.
CAP CERM .027UF 10% 16V X5R 0402 - 0402YD273KAT2A
Order 'cap cerm .027uf 10% 16v x5r 0402 - 0402YD273KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1122-1-ND.
CAP CERM .027UF 10% 16V X5R 0402 - 0402YD273KAT2A
Order 'cap cerm .027uf 10% 16v x5r 0402 - 0402YD273KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1122-2-ND.
CAP CERM .027UF 10% 16V X5R 0402 - 0402YD273KAT2A
Order 'cap cerm .027uf 10% 16v x5r 0402 - 0402YD273KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1122-6-ND.
CAP CERM .033UF 10% 16V X5R 0402 - 0402YD333KAT2A
Order 'cap cerm .033uf 10% 16v x5r 0402 - 0402YD333KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1123-1-ND.
CAP CERM .033UF 10% 16V X5R 0402 - 0402YD333KAT2A
Order 'cap cerm .033uf 10% 16v x5r 0402 - 0402YD333KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1123-2-ND.
CAP CERM .033UF 10% 16V X5R 0402 - 0402YD333KAT2A
Order 'cap cerm .033uf 10% 16v x5r 0402 - 0402YD333KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1123-6-ND.
Send this link via E-Mail
Help With This Screen