SPACER MOUNTS LED T1 3/4 .240" - 8317
| Digi-Key Part Number | 8317K-ND |
100 |
.15300 |
Extended Price
15.30 |
| Manufacturer Part Number | 8317 | |||
| Description | SPACER MOUNTS LED T1 3/4 .240" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8317 |
| Vendor | Keystone Electronics Corp. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Type | LED Spacer |
| Color | Natural |
| Flammability Rating | UL 94V-2 |
| Flammability Rating | UL 94V-0 |
| Shape | Cylindrical |
| Standard | UL |
| Length | 6.100 mm [Typ] |
| H | 0.240 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8317 8317 8317K ND 8317KND 8317K |
8317 Specification Sheet
SPACER MOUNTS LED T1 3/4 .240" - 8317 (8317K-ND)
Related parts :SPACER MOUNTS LED T1 3/4 .240" - 8317
Order 'spacer mounts led t1 3/4 .240" - 8317' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8317K-ND.
SPACER MOUNTS LED T1 3/4 .140" - 8312
Order 'spacer mounts led t1 3/4 .140" - 8312' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8312K-ND.
SPACER MOUNTS LED T1 3/4 .180" - 8314
Order 'spacer mounts led t1 3/4 .180" - 8314' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8314K-ND.
SPACER MOUNTS LED T1 3/4 .200" - 8315
Order 'spacer mounts led t1 3/4 .200" - 8315' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8315K-ND.
SPACER MOUNTS LED T1 3/4 .220" - 8316
Order 'spacer mounts led t1 3/4 .220" - 8316' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8316K-ND.
SPACER MOUNTS LED T1 3/4 .250" - 8318
Order 'spacer mounts led t1 3/4 .250" - 8318' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8318K-ND.
SPACER MOUNTS LED T1 3/4 .260" - 8319
Order 'spacer mounts led t1 3/4 .260" - 8319' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8319K-ND.
SPACER MOUNTS LED T1 3/4 .280" - 8320
Order 'spacer mounts led t1 3/4 .280" - 8320' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8320K-ND.
SPACER MOUNTS LED T1 3/4 .320" - 8322
Order 'spacer mounts led t1 3/4 .320" - 8322' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8322K-ND.
SPACER MOUNTS LED T1 3/4 .340" - 8323
Order 'spacer mounts led t1 3/4 .340" - 8323' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8323K-ND.
SPACER MOUNTS LED T1 3/4 .350" - 8324
Order 'spacer mounts led t1 3/4 .350" - 8324' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8324K-ND.
SPACER MOUNTS LED T1 3/4 .360" - 8325
Order 'spacer mounts led t1 3/4 .360" - 8325' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8325K-ND.
SPACER MOUNTS LED T1 3/4 .380" - 8326
Order 'spacer mounts led t1 3/4 .380" - 8326' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8326K-ND.
SPACER MOUNTS LED T1 3/4 .400" - 8327
Order 'spacer mounts led t1 3/4 .400" - 8327' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8327K-ND.
SPACER MOUNTS LED T1 3/4 .420" - 8328
Order 'spacer mounts led t1 3/4 .420" - 8328' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8328K-ND.
Send this link via E-Mail
Help With This Screen