Spacers, Standoffs Natural Keystone Electronics 7381
SPACER LED MTG T1 .900"L NAT NYL - 7381
| Digi-Key Part Number | 7381K-ND |
100 |
.16750 |
Extended Price
16.75 |
| Manufacturer Part Number | 7381 | |||
| Description | SPACER LED MTG T1 .900"L NAT NYL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7381 |
| Vendor | Keystone Electronics |
| Category | Optoelectronics |
| LED | T1 |
| Length | 0.900" (22.86mm) |
| Color | Natural |
| Material | Nylon |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7381 7381 7381K ND 7381KND 7381K |
7381 Specification Sheet
SPACER LED MTG T1 .900"L NAT NYL - 7381 (7381K-ND)
Related parts Spacers, Standoffs Natural Keystone Electronics 7381Spacers, Standoffs Natural Keystone Electronics 7381
Order 'spacer led mtg t1 .900"l nat nyl - 7381' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7381K-ND.
Spacers, Standoffs Natural Keystone Electronics 7359
Order 'spacer led mtg t1 .260"l nat nyl - 7359' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7359K-ND.
Spacers, Standoffs Natural Keystone Electronics 7364
Order 'spacer led mtg t1 .350"l nat nyl - 7364' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7364K-ND.
Spacers, Standoffs Natural Keystone Electronics 7368
Order 'spacer led mtg t1 .420"l nat nyl - 7368' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7368K-ND.
Spacers, Standoffs Natural Keystone Electronics 7369
Order 'spacer led mtg t1 .440"l nat nyl - 7369' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7369K-ND.
Spacers, Standoffs Natural Keystone Electronics 7372
Order 'spacer led mtg t1 .480"l nat nyl - 7372' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7372K-ND.
Spacers, Standoffs Natural Keystone Electronics 7376
Order 'spacer led mtg t1 .650"l nat nyl - 7376' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7376K-ND.
Spacers, Standoffs Natural Keystone Electronics 7377
Order 'spacer led mtg t1 .700"l nat nyl - 7377' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7377K-ND.
Spacers, Standoffs Natural Keystone Electronics 7378
Order 'spacer led mtg t1 .750"l nat nyl - 7378' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7378K-ND.
Spacers, Standoffs Natural Keystone Electronics 7379
Order 'spacer led mtg t1 .800"l nat nyl - 7379' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7379K-ND.
Spacers, Standoffs Natural Keystone Electronics 7380
Order 'spacer led mtg t1 .850"l nat nyl - 7380' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7380K-ND.
Spacers, Standoffs Natural Keystone Electronics 7382
Order 'spacer led mtg t1 .925"l nat nyl - 7382' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7382K-ND.
Spacers, Standoffs Natural Keystone Electronics 8341
Order 'spacer mounts led t1 3/4 .900" - 8341' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8341K-ND.
Spacers, Standoffs Natural Keystone Electronics 8318
Order 'spacer mounts led t1 3/4 .250" - 8318' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8318K-ND.
Spacers, Standoffs Natural Keystone Electronics 8319
Order 'spacer mounts led t1 3/4 .260" - 8319' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8319K-ND.
Options for Spacers, Standoffs Natural Keystone Electronics 7381
Send this link via E-Mail
Help With This Screen
