BEZEL LED PANEL 5MM BLACK NYLON - SSH-LXH501 - Optoelectronics
Accessories Lumex Opto/Components Inc SSH-LXH501
| Digi-Key Part Number | 67-1333-ND |
5 25 100 250 500 1000 |
.12000 .09000 .07500 .06000 .05250 .04500 |
Extended Price
0.60 2.25 7.50 15.00 26.25 45.00 |
| Manufacturer Part Number | SSH-LXH501 | |||
| Description | BEZEL LED PANEL 5MM BLACK NYLON | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSH-LXH501 |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Accessory Type | LED - Holder, Mounting Clip |
| For Use With/Related Products | 5mm, T-1 3/4 LED |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSH LXH501 SSHLXH501 67 1333 ND 671333ND 67-1333 |
SSH-LXH501 Specification Sheet
BEZEL LED PANEL 5MM BLACK NYLON - SSH-LXH501 (67-1333-ND) - Optoelectronics
Related parts Accessories Lumex Opto/Components Inc SSH-LXH501BEZEL LED PANEL 5MM BLACK NYLON - SSH-LXH501
Order 'bezel led panel 5mm black nylon - SSH-LXH501' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1333-ND.
HOLDER LED PANEL 5MM BLACK NYLON - SSH-LX5091
Order 'holder led panel 5mm black nylon - SSH-LX5091' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1332-ND.
BEZEL LED PANEL 3MM BLACK NYLON - SSH-LXH301
Order 'bezel led panel 3mm black nylon - SSH-LXH301' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1331-ND.
HOLDER LED PANEL 3MM BLACK NYLON - SSH-LX3050
Order 'holder led panel 3mm black nylon - SSH-LX3050' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1330-ND.
BEZEL LED PANEL 5MM BK PLAST 2PC - SSH-LX5090
Order 'bezel led panel 5mm bk plast 2pc - SSH-LX5090' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1044-ND.
LED T-5MM 150MM SS RND YLW DIFF - SSI-LXH600YD-150
Order 'led t-5mm 150mm ss rnd ylw diff - SSI-LXH600YD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXH600YD-150-ND.
LED T-5MM 565NM GREEN DIFF - SSI-LXH9GD
Order 'led t-5mm 565nm green diff - SSI-LXH9GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXH9GD-ND.
LED T-5MM 635NM RED DIFF - SSI-LXH9ID
Order 'led t-5mm 635nm red diff - SSI-LXH9ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXH9ID-ND.
LED T-5MM 660NM SRED DIFF - SSI-LXH9SRD
Order 'led t-5mm 660nm sred diff - SSI-LXH9SRD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXH9SRD-ND.
LED T-5MM 585NM YELLOW DIFF - SSI-LXH9YD
Order 'led t-5mm 585nm yellow diff - SSI-LXH9YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXH9YD-ND.
LED T-5MM W/LD 470NM USBLUE DIFF - SSI-LXR5020USBD150
Order 'led t-5mm w/ld 470nm usblue diff - SSI-LXR5020USBD150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSILXR5020USBD150-ND.
LED 5MM RED 6"LDS REAR PANEL MT - SSI-LXH9ID/-150
Order 'led 5mm red 6"lds rear panel mt - SSI-LXH9ID/-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1159-ND.
LED 5MM YEL 6"LDS REAR PANEL MT - SSI-LXH9YD-150
Order 'led 5mm yel 6"lds rear panel mt - SSI-LXH9YD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1161-ND.
LED 5MM RED DIFF REFL PANEL MNT - SSI-LXR4815ID
Order 'led 5mm red diff refl panel mnt - SSI-LXR4815ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1163-ND.
LED 5MM GREEN REFLECTOR PANEL MT - SSI-LXR4815GD
Order 'led 5mm green reflector panel mt - SSI-LXR4815GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1164-ND.
Options for Accessories Lumex Opto/Components Inc SSH-LXH501
Send this link via E-Mail
Help With This Screen
