ASSY CABLE EZCONNECT BL-4000 SER - EZ-46WH-0354 - Optoelectronics
| Digi-Key Part Number | 521-1025-ND |
1 10 50 |
4.50000 3.93800 2.81260 |
Extended Price
4.50 39.38 140.63 |
| Manufacturer Part Number | EZ-46WH-0354 | |||
| Description | ASSY CABLE EZCONNECT BL-4000 SER | |||
| Quantity Available | 35 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EZ-46WH-0354 |
| Vendor | LIGHTING SCIENCE GROUP CORPORATION |
| Category | Optoelectronics |
| Accessory Type | LED - Cable Assembly |
| For Use With/Related Products | BL-4000 Series Light Engine |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EZ 46WH 0354 EZ46WH0354 521 1025 ND 5211025ND 521-1025 |
EZ-46WH-0354 Specification Sheet
ASSY CABLE EZCONNECT BL-4000 SER - EZ-46WH-0354 (521-1025-ND) - Optoelectronics
Related parts Optoelectronics :ASSY CABLE EZCONNECT BL-4000 SER - EZ-46WH-0354
Order 'assy cable ezconnect bl-4000 ser - EZ-46WH-0354' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1025-ND.
BOARD EZCONNECT W/BL-4000 RGB - EZ-43F0-0352
Order 'board ezconnect w/bl-4000 rgb - EZ-43F0-0352' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1028-ND.
BOARD EZCONNECT W/BL-4000 WHITE - EZ-42D1-0418
Order 'board ezconnect w/bl-4000 white - EZ-42D1-0418' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1030-ND.
BOARD EZCONNECT W/BL-4000 WHITE - EZ-42D0-0353
Order 'board ezconnect w/bl-4000 white - EZ-42D0-0353' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1031-ND.
BOARD EZCONNECT W/CONN BL-4000 - EZ-4000-0357
Order 'board ezconnect w/conn bl-4000 - EZ-4000-0357' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1024-ND.
LENS OPTIC NARROW W/HLDR BL-4000 - FHS-HNB1-LC01-H
Order 'lens optic narrow w/hldr bl-4000 - FHS-HNB1-LC01-H' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1021-ND.
LENS OPTIC MEDIUM W/HLDR BL-4000 - FHS-HMB1-LC01-H
Order 'lens optic medium w/hldr bl-4000 - FHS-HMB1-LC01-H' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1022-ND.
LENS OPTIC WIDE W/HOLDER BL-4000 - FHS-HWB1-LC01-H
Order 'lens optic wide w/holder bl-4000 - FHS-HWB1-LC01-H' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1023-ND.
HEATSINK 1" FOR BL-2000/4000 - HS-4100-0345
Order 'heatsink 1" for bl-2000/4000 - HS-4100-0345' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1015-ND.
HEATSINK .75" FOR BL-2000/4000 - HS-4075-0345
Order 'heatsink .75" for bl-2000/4000 - HS-4075-0345' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 800-0345-2-ND.
HEATSINK .50" FOR BL-2000/4000 - HS-4050-0345
Order 'heatsink .50" for bl-2000/4000 - HS-4050-0345' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 800-0345-3-ND.
HEATSINK 1.5" FOR BL-2000/4000 - HS-4150-0345
Order 'heatsink 1.5" for bl-2000/4000 - HS-4150-0345' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 800-0345-5-ND.
ASSY CABLE S.FL2/S.FL2 SER 12" - 2189-12
Order 'assy cable s.fl2/s.fl2 ser 12" - 2189-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1009-ND.
LENS OPTIC 70DEG FOR BL-2000 SER - BL-OP20-070
Order 'lens optic 70deg for bl-2000 ser - BL-OP20-070' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1019-ND.
LENS OPTIC 60DEG FOR BL-3000 SER - BL-OP30-060
Order 'lens optic 60deg for bl-3000 ser - BL-OP30-060' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1020-ND.
Send this link via E-Mail
Help With This Screen
