HEATSINK 1" FOR BL-3000 - HS-5100-0346 - Fans, Thermal Management
| Digi-Key Part Number | 521-1016-ND |
1 5 10 50 100 |
25.62000 23.77400 22.89400 21.35000 20.01250 |
Extended Price
25.62 118.87 228.94 1067.50 2001.25 |
| Manufacturer Part Number | HS-5100-0346 | |||
| Description | HEATSINK 1" FOR BL-3000 | |||
| Quantity Available | 547 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HS-5100-0346 |
| Vendor | LIGHTING SCIENCE GROUP CORPORATION |
| Category | Fans, Thermal Management |
| Type | Heat Sink |
| For Use With/Related Products | BL-3000 Series Light Engine |
| Shape | Round |
| Quantity | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HS 5100 0346 HS51000346 521 1016 ND 5211016ND 521-1016 |
HS-5100-0346 Specification Sheet
HEATSINK 1" FOR BL-3000 - HS-5100-0346 (521-1016-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :HEATSINK 1" FOR BL-3000 - HS-5100-0346
Order 'heatsink 1" for bl-3000 - HS-5100-0346' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1016-ND.
HEATSINK 1" FOR BL-2000/4000 - HS-4100-0345
Order 'heatsink 1" for bl-2000/4000 - HS-4100-0345' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1015-ND.
LENS OPTIC 60DEG FOR BL-3000 SER - BL-OP30-060
Order 'lens optic 60deg for bl-3000 ser - BL-OP30-060' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1020-ND.
HEATSINK .75" FOR BL-2000/4000 - HS-4075-0345
Order 'heatsink .75" for bl-2000/4000 - HS-4075-0345' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 800-0345-2-ND.
HEATSINK .50" FOR BL-2000/4000 - HS-4050-0345
Order 'heatsink .50" for bl-2000/4000 - HS-4050-0345' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 800-0345-3-ND.
HEATSINK 1.5" FOR BL-2000/4000 - HS-4150-0345
Order 'heatsink 1.5" for bl-2000/4000 - HS-4150-0345' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 800-0345-5-ND.
HEATSINK 2.36" FOR TITAN /BL-300 - HS-5200-0493
Order 'heatsink 2.36" for titan /bl-300 - HS-5200-0493' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1068-ND.
HEATSINK 5.91"X1.18" FOR TITAN - HS-5410-0537
Order 'heatsink 5.91"x1.18" for titan - HS-5410-0537' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1075-ND.
HEATSINK 5.91"X2.95" TITAN TURBO - HS-5430-0537
Order 'heatsink 5.91"x2.95" titan turbo - HS-5430-0537' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1076-ND.
HEATSINK 5.91"X2.95" RECESS TT - HS-543R-0537
Order 'heatsink 5.91"x2.95" recess tt - HS-543R-0537' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1077-ND.
BOARD EZCONNECT W/BL-4000 RGB - EZ-43F0-0352
Order 'board ezconnect w/bl-4000 rgb - EZ-43F0-0352' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1028-ND.
BOARD EZCONNECT W/BL-4000 WHITE - EZ-42D1-0418
Order 'board ezconnect w/bl-4000 white - EZ-42D1-0418' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1030-ND.
BOARD EZCONNECT W/BL-4000 WHITE - EZ-42D0-0353
Order 'board ezconnect w/bl-4000 white - EZ-42D0-0353' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1031-ND.
LENS OPTIC 70DEG FOR BL-2000 SER - BL-OP20-070
Order 'lens optic 70deg for bl-2000 ser - BL-OP20-070' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1019-ND.
LENS OPTIC NARROW W/HLDR BL-4000 - FHS-HNB1-LC01-H
Order 'lens optic narrow w/hldr bl-4000 - FHS-HNB1-LC01-H' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1021-ND.
Send this link via E-Mail
Help With This Screen
