HEATSINK 1" FOR BL-2000/4000 - HS-4100-0345 - Fans, Thermal Management
Round Led Thermal Product Fans, Thermal Management LIGHTING SCIENCE GROUP CORPORATION Heat Sink HS-4100-0345
| Digi-Key Part Number | 521-1015-ND |
1 5 10 50 100 |
19.42000 18.04200 17.37500 16.16260 15.18750 |
Extended Price
19.42 90.21 173.75 808.13 1518.75 |
| Manufacturer Part Number | HS-4100-0345 | |||
| Description | HEATSINK 1" FOR BL-2000/4000 | |||
| Quantity Available | 51 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HS-4100-0345 |
| Vendor | LIGHTING SCIENCE GROUP CORPORATION |
| Category | Fans, Thermal Management |
| Type | Heat Sink |
| For Use With/Related Products | BL-2000, BL-4000 Series Light Engine |
| Shape | Round |
| Quantity | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HS 4100 0345 HS41000345 521 1015 ND 5211015ND 521-1015 |
HS-4100-0345 Specification Sheet
HEATSINK 1" FOR BL-2000/4000 - HS-4100-0345 (521-1015-ND) - Fans, Thermal Management
Related parts Round Led Thermal Product Fans, Thermal Management LIGHTING SCIENCE GROUP CORPORATION Heat Sink HS-4100-0345HEATSINK 1" FOR BL-2000/4000 - HS-4100-0345
Order 'heatsink 1" for bl-2000/4000 - HS-4100-0345' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1015-ND.
HEATSINK .75" FOR BL-2000/4000 - HS-4075-0345
Order 'heatsink .75" for bl-2000/4000 - HS-4075-0345' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 800-0345-2-ND.
HEATSINK .50" FOR BL-2000/4000 - HS-4050-0345
Order 'heatsink .50" for bl-2000/4000 - HS-4050-0345' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 800-0345-3-ND.
HEATSINK 1.5" FOR BL-2000/4000 - HS-4150-0345
Order 'heatsink 1.5" for bl-2000/4000 - HS-4150-0345' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 800-0345-5-ND.
HEATSINK 1" FOR BL-3000 - HS-5100-0346
Order 'heatsink 1" for bl-3000 - HS-5100-0346' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1016-ND.
LENS OPTIC 70DEG FOR BL-2000 SER - BL-OP20-070
Order 'lens optic 70deg for bl-2000 ser - BL-OP20-070' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1019-ND.
KIT DEVELOPER ATLAS WHT 120VAC - DK-04D0-0394
Order 'kit developer atlas wht 120vac - DK-04D0-0394' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1033-ND.
KIT DEVELOPER TITAN RED/GRN/BLUE - DK-05F0-0398
Order 'kit developer titan red/grn/blue - DK-05F0-0398' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1048-ND.
BOARD EZCONNECT W/CONN BL-4000 - EZ-4000-0357
Order 'board ezconnect w/conn bl-4000 - EZ-4000-0357' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1024-ND.
HEATSINK 2.36" FOR TITAN /BL-300 - HS-5200-0493
Order 'heatsink 2.36" for titan /bl-300 - HS-5200-0493' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1068-ND.
BOARD EZCONNECT W/BL-4000 RGB - EZ-43F0-0352
Order 'board ezconnect w/bl-4000 rgb - EZ-43F0-0352' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1028-ND.
BOARD EZCONNECT W/BL-4000 WHITE - EZ-42D1-0418
Order 'board ezconnect w/bl-4000 white - EZ-42D1-0418' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1030-ND.
BOARD EZCONNECT W/BL-4000 WHITE - EZ-42D0-0353
Order 'board ezconnect w/bl-4000 white - EZ-42D0-0353' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1031-ND.
LENS OPTIC NARROW W/HLDR BL-4000 - FHS-HNB1-LC01-H
Order 'lens optic narrow w/hldr bl-4000 - FHS-HNB1-LC01-H' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1021-ND.
LENS OPTIC MEDIUM W/HLDR BL-4000 - FHS-HMB1-LC01-H
Order 'lens optic medium w/hldr bl-4000 - FHS-HMB1-LC01-H' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1022-ND.
Options for Round Led Thermal Product Fans, Thermal Management LIGHTING SCIENCE GROUP CORPORATION Heat Sink HS-4100-0345
Send this link via E-Mail
Help With This Screen
