LED MOUNT .400" BLACK - LTM-400
| Digi-Key Part Number | 492-1034-ND |
10 100 500 1000 |
.18100 .12080 .08936 .08453 |
Extended Price
1.81 12.08 44.68 84.53 |
| Manufacturer Part Number | LTM-400 | |||
| Description | LED MOUNT .400" BLACK | |||
| Quantity Available | 3050 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTM-400 |
| Vendor | Bivar Inc |
| Category | Optoelectronics |
| LED | T1, T1 3/4 |
| Length | 0.400" (10.16mm) |
| Color | Black |
| Material | Crystalline Polymer |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTM 400 LTM400 492 1034 ND 4921034ND 492-1034 |
LTM-400 Specification Sheet
LED MOUNT .400" BLACK - LTM-400 (492-1034-ND)
Related parts:LED MOUNT .150" BLACK - LTM-150
Order 'led mount .150" black - LTM-150' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1029-ND.
LED MOUNT .200" BLACK - LTM-200
Order 'led mount .200" black - LTM-200' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1030-ND.
LED MOUNT .250" BLACK - LTM-250
Order 'led mount .250" black - LTM-250' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1031-ND.
LED MOUNT .300" BLACK - LTM-300
Order 'led mount .300" black - LTM-300' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1032-ND.
LED MOUNT .350" BLACK - LTM-350
Order 'led mount .350" black - LTM-350' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1033-ND.
LED MOUNT .450" BLACK - LTM-450
Order 'led mount .450" black - LTM-450' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1035-ND.
LED MOUNT .500" BLACK - LTM-500
Order 'led mount .500" black - LTM-500' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1036-ND.
LED MOUNT .400" BLACK - LTM-400
Order 'led mount .400" black - LTM-400' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1034-ND.
IND LED MOUNT NATURAL H .210 - 465-210
Order 'ind led mount natural h .210 - 465-210' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 465-210-ND.
LED MOUNT SPACER - 460-140
Order 'led mount spacer - 460-140' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 460-140-ND.
LIGHT PIPE VERTICAL .400" ROUND - VLP-400-R
Order 'light pipe vertical .400" round - VLP-400-R' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number VLP-400-R-ND.
PANEL MOUNT ASSEMBLY 3MM GREEN - PM3GDW6
Order 'panel mount assembly 3mm green - PM3GDW6' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PM3GDW6-ND.
PANEL MOUNT ASSEMBLY 3MM RED - PM3HDW6
Order 'panel mount assembly 3mm red - PM3HDW6' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PM3HDW6-ND.
PANEL MOUNT ASSEMBLY 3MM YELLOW - PM3YDW6
Order 'panel mount assembly 3mm yellow - PM3YDW6' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PM3YDW6-ND.
PANEL MOUNT ASSEMBLY 5MM GREEN - PM5GDW6
Order 'panel mount assembly 5mm green - PM5GDW6' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PM5GDW6-ND.
Send this link via E-Mail
Help With This Screen