LED MOUNT .200" BLACK - LTM-200
| Digi-Key Part Number | 492-1030-ND |
10 100 500 1000 |
.16500 .11030 .08158 .07718 |
Extended Price
1.65 11.03 40.79 77.18 |
| Manufacturer Part Number | LTM-200 | |||
| Description | LED MOUNT .200" BLACK | |||
| Quantity Available | 3400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTM-200 |
| Vendor | Bivar Inc |
| Category | Optoelectronics |
| LED | T1, T1 3/4 |
| Length | 0.200" (5.1mm) |
| Color | Black |
| Material | Crystalline Polymer |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTM 200 LTM200 492 1030 ND 4921030ND 492-1030 |
LTM-200 Specification Sheet
LED MOUNT .200" BLACK - LTM-200 (492-1030-ND)
Related parts:LED MOUNT .150" BLACK - LTM-150
Order 'led mount .150" black - LTM-150' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1029-ND.
LED MOUNT .250" BLACK - LTM-250
Order 'led mount .250" black - LTM-250' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1031-ND.
LED MOUNT .300" BLACK - LTM-300
Order 'led mount .300" black - LTM-300' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1032-ND.
LED MOUNT .350" BLACK - LTM-350
Order 'led mount .350" black - LTM-350' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1033-ND.
LED MOUNT .400" BLACK - LTM-400
Order 'led mount .400" black - LTM-400' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1034-ND.
LED MOUNT .450" BLACK - LTM-450
Order 'led mount .450" black - LTM-450' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1035-ND.
LED MOUNT .500" BLACK - LTM-500
Order 'led mount .500" black - LTM-500' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1036-ND.
LED MOUNT .200" BLACK - LTM-200
Order 'led mount .200" black - LTM-200' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1030-ND.
IND LED MOUNT NATURAL H .210 - 465-210
Order 'ind led mount natural h .210 - 465-210' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 465-210-ND.
LED MOUNT SPACER - 460-140
Order 'led mount spacer - 460-140' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 460-140-ND.
LIGHT PIPE SINGLE SMD - SLP3-200-100-F
Order 'light pipe single smd - SLP3-200-100-F' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number SLP3-200-100-F-ND.
LIGHT PIPE VERTICAL .200" ROUND - VLP-200-R
Order 'light pipe vertical .200" round - VLP-200-R' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number VLP-200-R-ND.
PANEL MOUNT ASSEMBLY 3MM GREEN - PM3GDW6
Order 'panel mount assembly 3mm green - PM3GDW6' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PM3GDW6-ND.
PANEL MOUNT ASSEMBLY 3MM RED - PM3HDW6
Order 'panel mount assembly 3mm red - PM3HDW6' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PM3HDW6-ND.
PANEL MOUNT ASSEMBLY 3MM YELLOW - PM3YDW6
Order 'panel mount assembly 3mm yellow - PM3YDW6' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PM3YDW6-ND.
Send this link via E-Mail
Help With This Screen