CLEAR ROUND LENS SERIES 4611 - 4622
LED, Lamp Lenses Clear CML Innovative Technologies Inc 4622
| Digi-Key Part Number | 4622CM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 4622 | |||
| Description | CLEAR ROUND LENS SERIES 4611 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4622 |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Clear |
| For Use With/Related Products | T-1 3/4 Wedge Based Lamps |
| Lens Style/Size | Round, 7.9mm |
| Viewing Angle | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4622 4622 4622CM ND 4622CMND 4622CM |
4622 Specification Sheet
CLEAR ROUND LENS SERIES 4611 - 4622 (4622CM-ND)
Related parts LED, Lamp Lenses Clear CML Innovative Technologies Inc 4622CLEAR ROUND LENS SERIES 4611 - 4622
Order 'clear round lens series 4611 - 4622' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4622CM-ND.
RED ROUND LENS SERIES 4611 - 4621
Order 'red round lens series 4611 - 4621' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4621-ND.
LENS FOR T1 CLEAR ROUND - 4332
Order 'lens for t1 clear round - 4332' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L30022-ND.
LENS CLEAR ROUND FOR T2 - 3112
Order 'lens clear round for t2 - 3112' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 3112-ND.
IND LGT NEON CLEAR - 1050C2
Order 'ind lgt neon clear - 1050C2' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1050C2-ND.
LAMP INCAND T2 SLIDE BASE 12V - 12PSB
Order 'lamp incand t2 slide base 12v - 12PSB' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 12PSB-ND.
LAMP INCAND T2 SLIDE BASE 24V - 24PSB
Order 'lamp incand t2 slide base 24v - 24PSB' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 24PSB-ND.
T-8 130V BULB - 25T8DC/130V
Order 't-8 130v bulb - 25T8DC/130V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 25T8DC/130V-ND.
SCREW BASE INCAND T 1 3/4 MIDGET - 335LSV
Order 'screw base incand t 1 3/4 midget - 335LSV' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 335LSV-ND.
LAMP T1 WIRE TERM 5V .021A - 6022
Order 'lamp t1 wire term 5v .021a - 6022' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 6022-ND.
LAMP INCAND S-8 12.8V BAYONET BS - 1156
Order 'lamp incand s-8 12.8v bayonet bs - 1156' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM1156-ND.
LAMP INCAND T-2 120V SLIDE BASE - 120PSB
Order 'lamp incand t-2 120v slide base - 120PSB' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM120PSB-ND.
LAMP INCAND T-3 1/4 28V BAYONET - 1819
Order 'lamp incand t-3 1/4 28v bayonet - 1819' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM1819-ND.
LAMP T3-1/4 MINI BAYONET 28V - 1820
Order 'lamp t3-1/4 mini bayonet 28v - 1820' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM1820-ND.
LAMP T1-3/4 WIRE TERM 28V - 2187
Order 'lamp t1-3/4 wire term 28v - 2187' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM2187-ND.
Options for LED, Lamp Lenses Clear CML Innovative Technologies Inc 4622
Send this link via E-Mail
Help With This Screen
