CAP CERM .82UF 10% 25V X7R 1206 - 12063C824KAT2A
| Digi-Key Part Number | 478-1566-1-ND |
10 100 500 1000 |
.66000 .39000 .22500 .15600 |
Extended Price
6.60 39.00 112.50 156.00 |
| Manufacturer Part Number | 12063C824KAT2A | |||
| Description | CAP CERM .82UF 10% 25V X7R 1206 | |||
| Quantity Available | 2400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12063C824KAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.82µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | Automotive |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12063C824KAT2A 12063C824KAT2A 478 1566 1 ND 47815661ND 478-1566-1 |
12063C824KAT2A Specification Sheet
CAP CERM .82UF 10% 25V X7R 1206 - 12063C824KAT2A (478-1566-1-ND)
Related parts:CAP CERM .82UF 10% 25V X7R 1206 - 12063C824KAT2A
Order 'cap cerm .82uf 10% 25v x7r 1206 - 12063C824KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1566-1-ND.
CAP CERM .82UF 10% 25V X7R 1206 - 12063C824KAT2A
Order 'cap cerm .82uf 10% 25v x7r 1206 - 12063C824KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1566-2-ND.
CAP CERM .82UF 10% 25V X7R 1206 - 12063C824KAT2A
Order 'cap cerm .82uf 10% 25v x7r 1206 - 12063C824KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1566-6-ND.
CAP CERM .47UF 10% 25V X7R 1206 - 12063C474KAT2A
Order 'cap cerm .47uf 10% 25v x7r 1206 - 12063C474KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1563-1-ND.
CAP CERM .47UF 10% 25V X7R 1206 - 12063C474KAT2A
Order 'cap cerm .47uf 10% 25v x7r 1206 - 12063C474KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1563-2-ND.
CAP CERM .56UF 10% 25V X7R 1206 - 12063C564KAT2A
Order 'cap cerm .56uf 10% 25v x7r 1206 - 12063C564KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1564-1-ND.
CAP CERM .56UF 10% 25V X7R 1206 - 12063C564KAT2A
Order 'cap cerm .56uf 10% 25v x7r 1206 - 12063C564KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1564-2-ND.
CAP CERM .68UF 10% 25V X7R 1206 - 12063C684KAT2A
Order 'cap cerm .68uf 10% 25v x7r 1206 - 12063C684KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1565-1-ND.
CAP CERM .68UF 10% 25V X7R 1206 - 12063C684KAT2A
Order 'cap cerm .68uf 10% 25v x7r 1206 - 12063C684KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1565-2-ND.
CAP CERM 1UF 10% 25V X7R 1206 - 12063C105KAT2A
Order 'cap cerm 1uf 10% 25v x7r 1206 - 12063C105KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1567-1-ND.
CAP CERM 1UF 10% 25V X7R 1206 - 12063C105KAT2A
Order 'cap cerm 1uf 10% 25v x7r 1206 - 12063C105KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1567-2-ND.
CAP CERM 2.2UF 10% 25V X7R 1206 - 12063C225KAZ2A
Order 'cap cerm 2.2uf 10% 25v x7r 1206 - 12063C225KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3575-1-ND.
CAP CERM 2.2UF 10% 25V X7R 1206 - 12063C225KAZ2A
Order 'cap cerm 2.2uf 10% 25v x7r 1206 - 12063C225KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3575-2-ND.
CAP CERM 1UF 10% 25V X7R 1206 - 12063C105KAT2A
Order 'cap cerm 1uf 10% 25v x7r 1206 - 12063C105KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1567-6-ND.
CAP CERM .47UF 10% 25V X7R 1206 - 12063C474KAT2A
Order 'cap cerm .47uf 10% 25v x7r 1206 - 12063C474KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1563-6-ND.
Send this link via E-Mail
Help With This Screen