ENG KIT GOLDEN DRAGON LED WM WHT - LK CW W01 - Kits
| Digi-Key Part Number | LK CW W01-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LK CW W01 | |||
| Description | ENG KIT GOLDEN DRAGON LED WM WHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LK CW W01 |
| Vendor | OSRAM Opto Semiconductors Inc |
| Category | Kits |
| Kit Type | LED, High Brightness |
| Package / Case | Panel Mount |
| Values | - |
| Color | White |
| Packaging | Cardboard Box |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LK CW W01 LK CW W01 |
LK CW W01 Specification Sheet
ENG KIT GOLDEN DRAGON LED WM WHT - LK CW W01 (LK CW W01-ND) - Kits
Related parts Kits :ENG KIT GOLDEN DRAGON LED WM WHT - LK CW W01
Order 'eng kit golden dragon led wm wht - LK CW W01' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number LK CW W01-ND.
ENG KIT GOLDEN DRAGON LED MIXED - LK MIX W01
Order 'eng kit golden dragon led mixed - LK MIX W01' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number LK MIX W01-ND.
KIT ENG GOLDEN DRAGON LED RED - LK A W01
Order 'kit eng golden dragon led red - LK A W01' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number LK A W01-ND.
KIT ENG GOLDEN DRAGON LED BLUE - LK B W01
Order 'kit eng golden dragon led blue - LK B W01' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number LK B W01-ND.
KIT ENG GOLDEN DRAGON LED GREEN - LK T W01
Order 'kit eng golden dragon led green - LK T W01' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number LK T W01-ND.
KIT ENG GOLDEN DRAGON LED GREEN - LK V W01
Order 'kit eng golden dragon led green - LK V W01' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number LK V W01-ND.
KIT ENG GOLDEN DRAGON LED WHITE - LK W W01
Order 'kit eng golden dragon led white - LK W W01' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number LK W W01-ND.
KIT ENG GOLDEN DRAGON LED YELLOW - LK Y W01
Order 'kit eng golden dragon led yellow - LK Y W01' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number LK Y W01-ND.
KIT ENG GOLDEN DRAGON LENS FDG - LK ACC W01
Order 'kit eng golden dragon lens fdg - LK ACC W01' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number LK ACC W01-ND.
LED GOLD DRAGON 3000K WM WHT SMD - LCW W5SM-GZJX-N3P5-Z
Order 'led gold dragon 3000k wm wht smd - LCW W5SM-GZJX-N3P5-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1307-1-ND.
LED GOLD DRAGON 3000K WM WHT SMD - LCW W5SM-GZJX-N3P5-Z
Order 'led gold dragon 3000k wm wht smd - LCW W5SM-GZJX-N3P5-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1307-2-ND.
LED GOLD DRAGON 3000K WM WHT SMD - LCW W5SM-GZJX-N3P5-Z
Order 'led gold dragon 3000k wm wht smd - LCW W5SM-GZJX-N3P5-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1307-6-ND.
LED GOLD DRAGON 2700K WM WHT SMD - LCW W5SM-GZJX-Q3R5-Z
Order 'led gold dragon 2700k wm wht smd - LCW W5SM-GZJX-Q3R5-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1308-1-ND.
LED GOLD DRAGON 2700K WM WHT SMD - LCW W5SM-GZJX-Q3R5-Z
Order 'led gold dragon 2700k wm wht smd - LCW W5SM-GZJX-Q3R5-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1308-2-ND.
LED GOLD DRAGON 2700K WM WHT SMD - LCW W5SM-GZJX-Q3R5-Z
Order 'led gold dragon 2700k wm wht smd - LCW W5SM-GZJX-Q3R5-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1308-6-ND.
Send this link via E-Mail
Help With This Screen
