LED , Panel Indicators, Pilot Lights Green 2.2V Lumex Opto/Components Inc SSI-LXMP059GD-150
LED 2X5MM GREEN 6"LDS PANEL MNT - SSI-LXMP059GD-150 - Optoelectronics
| Digi-Key Part Number | SSI-LXMP059GD-150-ND |
1500 |
.57000 |
Extended Price
855.00 |
| Manufacturer Part Number | SSI-LXMP059GD-150 | |||
| Description | LED 2X5MM GREEN 6"LDS PANEL MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSI-LXMP059GD-150 |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Shape | Square |
| Panel Cutout Dimensions | 6.55mm x 4.5mm (Rectangular) |
| Voltage | 2.2V |
| Lens Color | Green |
| Type | LED |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSI LXMP059GD 150 SSILXMP059GD150 |
SSI-LXMP059GD-150 Specification Sheet
LED 2X5MM GREEN 6"LDS PANEL MNT - SSI-LXMP059GD-150 (SSI-LXMP059GD-150-ND) - Optoelectronics
Related parts LED , Panel Indicators, Pilot Lights Green 2.2V Lumex Opto/Components Inc SSI-LXMP059GD-150LED , Panel Indicators, Pilot Lights Green 2.2V Lumex Opto/Components Inc SSI-LXMP059GD-150
Order 'led 2x5mm green 6"lds panel mnt - SSI-LXMP059GD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXMP059GD-150-ND.
LED , Panel Indicators, Pilot Lights Yellow 2.1V Lumex Opto/Components Inc SSI-LXMP059YD-150
Order 'led 2x5mm yellow 6"lds panel mnt - SSI-LXMP059YD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXMP059YD-150-ND.
LED , Panel Indicators, Pilot Lights Green 2.1V Lumex Opto/Components Inc SSI-LXH312GD-150
Order 'led 3mm green 6"lds panel mount - SSI-LXH312GD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1191-ND.
LED , Panel Indicators, Pilot Lights Red 2V Lumex Opto/Components Inc SSI-LXMP059ID-150
Order 'led 2x5mm red 6"lds panel mount - SSI-LXMP059ID-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXMP059ID-150-ND.
LED , Panel Indicators, Pilot Lights Green 2.2V Lumex Opto/Components Inc SSI-LXH9GD-150
Order 'led 5mm green 6"lds rear panelmt - SSI-LXH9GD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1160-ND.
LED , Panel Indicators, Pilot Lights Green 2.2V Lumex Opto/Components Inc SSI-RM3091GD-150
Order 'led 3mm green 6"lds rear panelmt - SSI-RM3091GD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1675-ND.
LED , Panel Indicators, Pilot Lights Green, Red 2V Red, 2.2V Green Lumex Opto/Components Inc SSI-LXR3816HGWB150
Order 'led 5mm red/green 6"lds panel mt - SSI-LXR3816HGWB150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSILXR3816HGWB150-ND.
LED , Panel Indicators, Pilot Lights Red 2V Lumex Opto/Components Inc SSI-LXH600ID-150
Order 'led 5mm red diff 6"lds panel mt - SSI-LXH600ID-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1188-ND.
LED , Panel Indicators, Pilot Lights Blue 3.5V Lumex Opto/Components Inc SSI-RM3091USBD-150
Order 'led 3mm supblue 6"lds rear pnlmt - SSI-RM3091USBD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1683-ND.
LED , Panel Indicators, Pilot Lights Green 2.2V Lumex Opto/Components Inc SSI-RM3091SUGD-150
Order 'led 3mm sup green rear panel mnt - SSI-RM3091SUGD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1688-ND.
LED , Panel Indicators, Pilot Lights Yellow 2.1V Lumex Opto/Components Inc SSI-RM3091YD-150
Order 'led 3mm yel 6"lds rear panel mnt - SSI-RM3091YD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1678-ND.
LED , Panel Indicators, Pilot Lights Red 1.7V Lumex Opto/Components Inc SSI-LXH9SRD-150
Order 'led 5mm sup red 6"lds rear pnlmt - SSI-LXH9SRD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1162-ND.
LED , Panel Indicators, Pilot Lights Red 1.7V Lumex Opto/Components Inc SSI-RM3091SRD-150
Order 'led 3mm sup red 6"lds rear pnlmt - SSI-RM3091SRD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1677-ND.
LED , Panel Indicators, Pilot Lights Red 2V Lumex Opto/Components Inc SSI-RM3091SID-150
Order 'led 3mm alingap red 6"ld rear mt - SSI-RM3091SID-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1679-ND.
LED , Panel Indicators, Pilot Lights Yellow 2.1V Lumex Opto/Components Inc SSI-RM3091SYD-150
Order 'led 3mm sup yel 6"lds rear pnlmt - SSI-RM3091SYD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1682-ND.
Options for LED , Panel Indicators, Pilot Lights Green 2.2V Lumex Opto/Components Inc SSI-LXMP059GD-150
Send this link via E-Mail
Help With This Screen
