LED YELLOW 12V PNL MNT - 2191QL7-12V - Optoelectronics
| Digi-Key Part Number | L50287-ND |
100 |
3.12800 |
Extended Price
312.80 |
| Manufacturer Part Number | 2191QL7-12V | |||
| Description | LED YELLOW 12V PNL MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2191QL7-12V |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Yellow |
| Mounting Type | Panel Mount, Solder Terminals |
| Configuration | Single |
| Voltage Rating | 12V |
| Current | 20mA |
| Lens Style/Size | Round, 5mm with Lens Cap |
| Packaging | Bulk |
| Lens Type | Diffused, Yellow Tinted |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2191QL7 12V 2191QL712V L50287 ND L50287ND L50287 |
2191QL7-12V Specification Sheet
LED YELLOW 12V PNL MNT - 2191QL7-12V (L50287-ND) - Optoelectronics
Related parts Optoelectronics :LED YELLOW 12V PNL MNT - 2191QU7-12V
Order 'led yellow 12v pnl mnt - 2191QU7-12V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50337-ND.
LED YELLOW 6V PNL MNT - 2191L7-6V
Order 'led yellow 6v pnl mnt - 2191L7-6V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50257-ND.
LED YELLOW 12V PNL MNT - 2191QL7-12V
Order 'led yellow 12v pnl mnt - 2191QL7-12V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50287-ND.
LED YELLOW 12V PNL MNT - 2191L7-12V
Order 'led yellow 12v pnl mnt - 2191L7-12V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50267-ND.
LED GREEN 12V PNL MNT - 2191L5-12V
Order 'led green 12v pnl mnt - 2191L5-12V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50265-ND.
LED GREEN 6V PNL MNT - 2191U5-6V
Order 'led green 6v pnl mnt - 2191U5-6V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50305-ND.
LED YELLOW 3/16" HOLE PNL MNT - 5200F7
Order 'led yellow 3/16" hole pnl mnt - 5200F7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L10087-ND.
LED YELLOW 7/32" HOLE PNL MNT - 3990A7
Order 'led yellow 7/32" hole pnl mnt - 3990A7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50387-ND.
LAMP RED 1/2" HOLE PNL MNT 12V - 1090QC1-12V
Order 'lamp red 1/2" hole pnl mnt 12v - 1090QC1-12V' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1090QC1-12V-ND.
LED YELLOW T1 3/4 PC MNT - CMI01Y
Order 'led yellow t1 3/4 pc mnt - CMI01Y' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CMI01Y-ND.
LED YELLOW 2 X 5MM RT ANG PC MNT - 5635D7
Order 'led yellow 2 x 5mm rt ang pc mnt - 5635D7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L20707-ND.
LED YELLOW 5/32" HOLE PANEL MNT - 5110F7
Order 'led yellow 5/32" hole panel mnt - 5110F7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10047-ND.
LED YEL 5/32"HOLE LOWCUR PNL MNT - 5110F7LC
Order 'led yel 5/32"hole lowcur pnl mnt - 5110F7LC' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L10057-ND.
LED YELLOW 5/32" HOLE PANEL MNT - 5111F7
Order 'led yellow 5/32" hole panel mnt - 5111F7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10067-ND.
LED YELLOW 5/16" HOLE PANEL MNT - 5400A7
Order 'led yellow 5/16" hole panel mnt - 5400A7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10077-ND.
Send this link via E-Mail
Help With This Screen